|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » 3M » 3M MicroTouch & Multi-Touch Surface Capacitive Touch Displays
NEWEST Products
3M Touch Systems MicroTouch and Multi-Touch Surface Capacitive Touch Displays

3M Touch Systems MicroTouch & Multi-Touch Surface Capacitive Touch Displays

3M Touch Systems MicroTouch and Multi-Touch Surface Capacitive Touch Displays utilize an all-glass surface capacitive touch sensor and proprietary 3M ClearTek™ Hard Coat to deliver superior durability, 91.5% light transmission, and an ultra-fast 5.4 millisecond touch response time. 3M Touch Systems MicroTouch and Multi-Touch Surface Capacitive Touch Displays employ an all-glass touch sensor that has no moving parts, whereas 5-wire resistive solutions rely on compressing the top film layer against a conductive coating to recognize touch. Since force is required to activate a resistive touch screen, it is susceptible to mechanical wear and the appearance of "Newton Rings" which can potentially reduce product life and optical performance. These rugged 3M Touch Systems Displays continue to operate in the presence of on-screen contaminants and carry an "unlimited touch" warranty for a period of 3 years. In addition, 3M owns the design and tooling for the display thereby increasing control over the product life cycle and decreasing the possibility for an external change.

New! 3M Touch Systems has expanded their line of Multi-Touch Projected Capacitive Touch Displays to include screens with diagonal sizes of 18.5", 21", 24.5", 27.5", and 32". The expansion also includes three Dual-Touch Chassis Displays with diagonal sizes of 15", 17", and 19".

Features
  • All-glass
  • 3M ClearTek Hard Coat
  • Total touch solution
Benefits
  • Light transmission: 91.5%, compared to 80% for certain 5-wire resistive solutions
  • Unaffected by UV light that can cause degradation of optics and yellowing of film-based touch sensors over time
  • No moving parts improves reliability
  • Inherently free from the appearance of "Newton Rings"
  • Proprietary coating is uniformly heat-infused into the glass creating a non-permeable barrier for increased scratch and chemical resistance
  • Low surface energy coating promotes smooth finger drag
  • Unaffected by surface contaminants

3M MicroTouch M1500SS and M1700SS Displays

The 3M MicroTouch M1500SS (15") and M1700SS (17") Displays are purpose-built, surface capacitive touch displays which provide cost-competitive touch alternatives to 5-wire resistive display solutions. The displays offer a stable base, highly durable touch screen, brilliant optics, and a cable management system, all in one simple-to-use design. These displays easily integrate into numerous point-of-sale, PC, and thin client systems making them ideal for applications requiring long life, 24/7 uptime, and the assurance of a 3-year "unlimited touches" warranty. Activated only by human touch, the M1500SS and M1700SS displays eliminate inadvertent or false touches from jewelry, clothing, or handheld objects, making them the clear choice for applications where reliability is key.

The M1500SS and M1700SS displays are designed for rock-solid touch stability even under rapidly repeating and/or heavy tapping. Most displays that were not designed for touch can wobble and/or flex, potentially causing a double touch that can increase operator error and create an unsatisfactory customer experience. The M1500SS and M1700SS displays have the flexibility to attach peripheral devices to the left or right of the display bezel and even maintain touch stability when locked in position at display angles ranging from 0 to 60 degrees for the M1500SS, and 0 to 90 degrees for the M1700SS.

Applications
  • Point of sale (POS)
  • Point of service
  • Digital signage
  • Point of information (POI)
  • Hospitality
Part Number Datasheet Display Colors Brightness with touch screen Contrast Ratio Viewing Angle Resolution Display Area (WxH) Interface
11-81375-225
16.2 million 225 cd/m2 (nit) 500:1 ±70⁰ 1024 x 768 304.1 x 228.1 mm USB
11-81375-227 16.2 million 225 cd/m2 (nit) 500:1 ±70⁰ 1024 x 768 304.1 x 228.1 mm Serial
11-91378-225 16.2 million 270 cd/m2 (nit) 800:1 ±80⁰ 1280 x 1024 337.9 x 270.3 mm USB
11-91378-227 16.2 million 270 cd/m2 (nit) 800:1 ±80⁰ 1280 x 1024 337.9 x 270.3 mm Serial

M1500SS and M1700SS Features

3M MicroTouch C1500SS, C1700SS, and C2234SW Displays

The 3M MicroTouch C1500SS (15"), C1700SS (17"), and C2234SW (22") Displays are robust metal chassis displays which use 3M's industry-standard surface capacitive touch technology to provide durable, optically-enhanced, and cost competitive alternatives to 5-wire resistive displays used in industrial automation equipment and kiosk enclosures. The C2234SW also provides an engaging large form factor display for use in these same applications. The C1500SS, C1700SS, and C2234SW displays offer multiple mounting options to make integration easy, and the first two also have a variety of bezel options for sealing against liquids and other contaminants. The C1500SS and C2234SW displays also have a remote on-screen display module which helps simplify any changes to the display image during installation or system maintenance.

Multiple mounting and bezel options enable customers to meet their application needs at minimal cost. The C1500SS and C1700SS displays offer a 75mm VESA pattern, and the C2234SW a 100mm VESA pattern, to provide arm mounting capability for industrial automation equipment. This minimizes the capital expenditure needed to upgrade equipment with touch. L-brackets are included for installations requiring the touch display to be fully enclosed. An optional VESA mounting bracket is also available for the C1500SS display.

Applications
  • Industrial automation
  • Security systems
  • Self service

  • Point of information (POI)
  • Hospitality
  • Home automation
Part Number Datasheet Display Colors Brightness with touch screen Contrast Ratio Viewing Angle Resolution Display Area (WxH) Interface
11-71315-225-01 16.2 million 225 cd/m2 (nit) 500:1 ±75⁰ 1024 x 768 304.1 x 228.1 mm USB
11-71315-227-01 16.2 million 225 cd/m2 (nit) 500:1 ±75⁰ 1024 x 768 304.1 x 228.1 mm Serial
11-4945-225-00 16.2 million 225 cd/m2 (nit) 1000:1 ±80⁰ 1280 x 1024 337.9 x 270.3 mm USB
11-4945-227-00 16.2 million 225 cd/m2 (nit) 1000:1 ±80⁰ 1280 x 1024 337.9 x 270.3 mm Serial
C2234SW 16.7 million 225 cd/m2 (nit) 1000:1 170⁰ 1680 x 1050 473.8 x 296.1 mm USB and Serial

3M Multi-Touch Displays

3M Multi-Touch Displays each combine a projected capacitive matrix touchscreen offering ultra-fast, accurate, and precise touch response, with a high-definition, wide viewing angle LCD to create a multi-touch display that meets or exceeds the most demanding interactive applications. These displays have a highly-durable glass front surface with anti-stiction coating that greatly reduces surface friction and allows users fingers to glide across the display for easy gesture functions.

These Multi-Touch Displays use 3M Projected Capacitive Technology (3M PCT) with "full multi-touch" capabilities. Designed to push touch performance beyond traditional zoom, pinch, expand, and rotate capabilities, this technology offers developers an interactive tool of 10, 20, or 40 resolvable touches at less than 12ms point speed. Ultra-fast multi-touch capabilities developed by 3M can help overcome latency issues associated with software filtering factors and/or slow touch response rate which can negatively impact the user experience. In addition, 3M PCT technology is more natural, intuitive, and responsive compared to optically-based two touch systems.

Features
  • Full multi-touch capabilities
  • Designed for multi-touch applications
Applications
  • Digital signage
  • Security monitoring systems
  • Audio visual
  • Media and broadcast
  • Industrial automation
Benefits
  • Enables next-generation interactive software applications well beyond two touch expectations
  • Compatible with Windows 7
  • 1680x1050 high definition resolution
  • Wide horizontal/vertical viewing angle allows outstanding off-axis viewing
  • High image contrast provides sharp brilliant image quality
  • Anti-stiction surface enhances the user experience for simple and advanced gestures
  • Over 3300 touch sensing points deliver optimal precision and accuracy
Part Number Datasheet Diagonal
Size
Display
Colors
Brightness
with touch screen
Contrast
Ratio
Viewing
Angle
Resolution Display Area
(WxH)
M2256PW 22" 16.7
million
270cd/m2 (nit) 1000:1 178º 1680 x 1050 473.8 x
296.1mm
C2254PW 22" 16.7
million
270cd/m2 (nit) 1000:1 178º 1680 x 1050 473.8 x
296.1mm
C3266PW 32" 1.06
billion
392cd/m2 (nit) 1300:1 178º 1920 x 1080 698.40 x
392.85mm
M1866PW 18.5" 16.7
million
217cd/m2 (nit) 1000:1 178º 1366 x 768 409.8 x
230.4mm
M2167PW 21.5" 16.7
million
217cd/m2 (nit) 5000:1 178º 1920 x 1080 476 x
268mm
M2467PW 24" 16.7
million
217cd/m2 (nit) 5000:1 178º 1920 x 1080 531.4 x
298.9mm
M2767PW 27" 16.7
million
217cd/m2 (nit) 3000:1 178º 1920 x 1080 597.6 x
336.2mm

3M Dual-Touch Chassis Displays

3M Dual-Touch Chassis Displays

3M Dual-Touch Chassis Displays are ideal solutions for kiosk applications that require the modern flat front surface design and dual touch gesture performance found in popular smart phone and tablet devices today. These displays, specifically designed for kiosk and enclosure integrations, feature a unique flat front surface-ready design to allow for easy integration and upgrading current kiosk designs. In addition, the chemically-strengthened glass and anti-glare treatment are an ideal combination to support heavy-use public applications while maintaining the kiosk's functional, optical, and aesthetic characteristics.

Dual-touch projected capacitive technology allows the system to quickly and accurately track two simultaneous touches across the entire touch screen. The responsive, accurate, and easy-to-use dual-touch system enables program designers to migrate existing single touch applications to a gesture-based interface to create and deliver popular user interactions such as pan, zoom, and rotate. As a plug-and-play device, application programmers will be able to leverage dual-touch capabilities built into Windows 7 and other popular programming languages.

3M Dual-Touch Chassis Displays, with chemically-strengthened glass, provide durable, impact-resistant touch surfaces while the virtual bezel glass seals the display from dust and liquids. The flat front surface design also helps make the display easy to clean and maintain. The anti-glare treatment reduces reflections on the display and increases content readability. The chemically-strengthened glass and anti-glare treatment provide the durability and readability essential for unattended high traffic kiosks.

Features
  • Flat front surface design with chemically-strengthened glass
  • Dual-touch projected capacitive technology
  • Versatile product design
Applications
  • Self service kiosks
  • Bill pay kiosks
  • Point of Information (POI)
  • Interactive Point of Purchase (iPOP)
  • Retail product selector
  • Industrial automation
  • Hospitality
  • Security systems
Benefits
  • Sophisticated bezel-free design enables contemporary flat front surface aestethics
  • Designed to eliminate dust and debris build up at the edge and corners of the display making it easy to clean
  • Superior glass durability maintains functional performance over the life of the product
  • 2-finger dual-touch input capability enables smart phone and tablet-like gestures (pan, zoom, rotate)
  • Works with finger and thin glove
  • Unaffected by most surface contaminants
  • Easy to integrate with multiple mounting options (brackets, VESA)
  • Anti-glare surface treatment to reduce reflections and maximize readability
  • Compatible with Windows 7 / Vista / XP, Linux, and Mac
Part Number Datasheet Diagonal
Size
Display
Colors
Brightness
with touch screen
Contrast
Ratio
Viewing
Angle
Resolution Display Area
(WxH)
C1510PS
15" 16.2
million
225cd/m2 (nit) 500:1 140º 1024 x 768 304.1 x
228.1mm
C1710PS 17" 16.7
million
225cd/m2 (nit) 1000:1 160º 1280 x 1024 337.9 x
270.3mm
C1910PS 19" 16.7
million
225cd/m2 (nit) 800:1 170º 1280 x 1024 376.3 x
301.1mm

Bezel Options for MicroTouch C1500SS and C1700SS Displays

The C1500SS display offers three bezel options, and the C1700SS display offers two bezel options. The standard CT150 Touch Monitor product includes the Slimline Bezel, which is flush with the edges of the display. There are reinforced bosses on the monitor case for bracket mounting. This style is ideal for rear mount and arm-mounted applications.

The Contour Flanged Bezel, optional for the C1500SS, is contoured on the front to resemble a desktop monitor bezel, with a lip to cover the air gap between the touch display and the enclosure opening. This bezel is designed for front mount or "drop-in" applications, and is sold separately from the monitor. The Slimline Bezel and Contour Flanged Bezel are plastic bezels, ideal for solutions that require a NEMA 1 seal rating.

The Industrial Flanged Bezel is an optional rugged metal, gasketed bezel with wide flange and multiple attachment points to both the display and the enclosure. This bezel, available for both sizes of display, enables kiosks or others enclosures to support NEMA 4X / IP66 seal ratings. It is also sold separately from the monitor.

Part Number Datasheet Bezel Type
29368 Industrial Flanged Bezel for C1500SS
29369 Contour Flanged Bezel for C1500SS
5021104 Industrial Flanged Bezel for C1700SS

Contour Flanged Bezel

Industrial Flanged Bezel

Videos



  • 3M
  • Display Technology
  • Optoelectronics|Displays