Home » NEWEST Products » New by Manufacturer » 3M » 3M RJ45 Cat5e Modular Plug
NEWEST Products
3M Logo

3M RJ45 Cat5e Modular Plug

The 3M Industrial 3R108 Series RJ45 Modular Plug was developed specifically for use in rugged industrial IP 20 environments using double-shielded, four twisted pair enhanced category 5 (Cat5e) cabling. Featuring 3M's award-winning, insulation displacement contact (IDC) technology, the RJ45 modular plug provides a reliable and easy termination process without the need to strip the wires. The plug's robust design allows the plug to withstand harsh environment factors such as extreme temperatures, humidity, and vibration. Based on the standard RJ45 pin profile with a 44mm length, the 3R108 Series RJ45 Modular Plug is compatible with double shielded Cat5e cables and industry standardized RJ45 sockets. With a noise-tolerant structure, the RJ45 Modular Plug is well-suited for industrial applications that are connected and controlled using Ethernet technology to optimize factory and process automation such as Programmable Logic Controller (PLCs), Remote I/Os, Human Machine Interface (HMIs), industrial robots, and inspection cameras.

Features
  • Allows customers to use only the cable length they need
  • Easy and reliable IDC termination with no special wire prep; no stripping, tinning or special tooling
  • Compatible to double-shielded Cat5e cables
    • Solid Wire: AWG 24
    • Stranded Wire: AWG 24-26 (7 wires)
    • Max Diameter: 6.8mm
  • Robust structured latch helps minimize breakages
  • 4-side shielding
  • Compact length: 44 mm
  • EU RoHS Compliant
  • Easy and reliable IDC termination with no special wire prep; no stripping, tinning or special tooling
3M RJ45 Easy Termination

Mechanical Specifications
  • Material: PBT body and case cover, Nylon latch
  • Flammability: UL94V-0

Electrical Specifications
  • Current Rating: 0.5 Amps
  • Voltage Rating: 24V (AC/DC)

Physical Specifications
  • Material: PBT body and case cover, Nylon latch
  • Flammability: UL94V-0
  • Temperature Rating: -40ºC to 70ºC

Applications

Typical applications include industrial machinery:

  • Programmable Logic Controller (PLCs)
  • Remote I/Os
  • Human Machine Interface (HMIs)
  • Industrial PCs
  • Industrial Robots
  • Inspection Cameras
Diagram

3M RJ45 Modular Plug Diagram
  • 3M
  • Connectors|Connector-Telecom & Ethernet