|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » 3M » 3M 8000 Series Solder Cup D-Sub Connectors
NEWEST Products
3M Logo

3M 8000 Series Solder Cup D-Sub Connectors

3M's 8000 Series features wire mount I/O Solder Cup D-Sub Connectors that provide reliable long-term termination by soldering the wire directly into the connector contact. Constructed using a standard D-Sub profile and available in variety of industry sizes/positions (9, 15, 25, 37, 50), the 8000 Series allows drop in replacement of current D-Sub connectors where costs may be an issue. The 8000 Series Solder Cup D-Sub connectors can accommodate up to 20 AWG wire and are available with or without an EMI filter, gold flash and 30µ" plating, and UL94V-0 rated versions.

Features
  • Available with or without EMI filter
  • UL94V-0 rated versions available
  • Gold flash and 30 μ" plating available
  • Available in variety of industry sizes/positions
    (9, 15, 25, 37, 50)
  • Standard D-Sub profile allowing drop in replacement of current D-Sub connectors where costs may be a concern

Applications
  • Communications
    • Base Stations
    • Serial Data Transmission
    • ADSL
  • Industrial and Instrumentation
    • Robotics
    • Control Drivers
    • Medical Instruments
  • Data
    • Communication Ports
    • Laptops
    • Printers
    • Displays
  • Military Equipment
    • Airplanes
    • Military Equipment

Electrical Specifications
  • Dielectric withstanding voltage: 1000 VACRMS at sea level
  • Current: 3.0 Amperes, All contacts powered
  • Insulation resistance: >3 x10^9 Ω at 500 VDC

Mechanical Specifications
  • Operating Temperature: -55°C to +105°C
  • Mating Force: 5.5Kg per EIA-364-23A
  • Unmating Force: 1.7Kg per EIA-364-23A
  • Durability: 20 mating cycles per EIA-364-23A

Physical Specifications
  • Socket insulation: Thermal Plastic, 94V-0
  • Socket contact: Copper alloy
  • Shell: Stainless Steel
  • Plug insulation: Thermal Plastic, 94V-0
  • Plug pin: Copper alloy
  • Plating: (socket and header)
    • Nickel: 40 µ inches
    • Gold options:1 µ inches, 10 µ inches, 30 µ inches
    • Solder Tails: 80 µ inches Tin (Lead Free) on solder tails

    • 3M
    • Connectors|Connector-D-Subminiature