|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » 3M » 3M SATA Connectors
NEWEST Products
3M Logo

3M Serial Advanced Technology Attachment (SATA) Connectors

Overview


3M Serial Advanced Technology Attachment (SATA) Connector family provides smaller, faster and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state and hard disk drive (HDD) applications aimed at reducing size, increasing transmission speed, improving data reliability and ease of use.

SATA components are designed on a 1.27 mm (.050”) in-line contact pitch. All 3M SATA Connectors interface with standard 2.5" and 3.5" HDD and are RoHS-compliant.

SATA Connectors are recognized in two interface segments: signal and power. The first segment is the single link signal portion. SATA signals have been condensed into a simple 7-contact format. SATA signal connectors feature two differential pairs (four contacts) which are surrounded and separated by three ground contacts (G-SS-G-SS-G). The two pairs serve as the transmit (Tx) and receive (Rx) contacts while the three grounds also function as the EMLB contacts making SATA hot pluggable.

The power segment is the second SATA interface and is comprised of 15 contacts and is capable of accommodating three different voltage ranges (3.3v, 5v & 12v). Each voltage is allocated three contacts for standard power: positive (+), negative (-) and ground (G). This leaves six additional contacts in the power interface for hot plugging, two contacts per voltage range.


3M SATA Features
  • 1.27 mm in-line contacts
  • EMLB Contacts for Hot Plugging
  • Extended Height Combo Receptacle for Backplane
  • L-Shaped Polarization
  • Low Voltage Requirement (500 mV peak-to-peak)
  • Point-to-Point Signaling
  • Accommodates 3.3v, 5v and 12v Requirements
  • 1 Meter Signal Cables
  • Blind Mate Guide Rails
  • 2.5” and 3.5” HDD Interface
  • Rugged Over Mold Assembly Construction
  • Right Angle Combo Host for Flushmount and PCI Mezzanine Card Applications
  • RoHS Compliant
Electrical Specifications
  • Current Rating: 1.5 A
  • Insulation Resistance: 103 MΩ min. 
  • Withstanding Voltage: 500 VAC at sea level

Applications
  • Enterprise
  • Networking/Communications
  • Data Centers
  • High-Speed I/O Storage
  • High-Bandwidth Switches, Routers, and Servers


5602


3M™ 5602 Series SATA 3.0 Cable Assembly is a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 Series meets SATA Specification 1.0a requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cable is foldable and cable allows for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M™ 5602 Series SATA 3.0 Cable Assemblies are used with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.


Features
  • 7-position serial signal assembly
  • Multiple variations in length and interface attachments
  • Point-to-point signaling
  • Polarized interface insures proper alignment
  • 26 AWG solid-wire differential pairs
  • Meets SATA Specification 1.0a
Technical Specifications
  • Temperature Rating: -40°C to +80°C
  • Insulation Material: High Temperature Thermoplastic
  • Flammability: UL 94V-0
  • Plating: Wiping Area: 30 μ"  Gold; Underplating: 50 μ"  Nickel

Part Number Connector End A Connector End B Length Data Sheet





First Previous Next Last

5607


3M™ SATA 56207 Series includes 7-position connectors designed to support motherboard signal requirements. The 5607 Series meets the SATA Specification and features EMLB contacts for "hot swap" capability and blind mate polarization for easy cable attachment. The PCB retention clip aids manufacturing. The 5607 series is available in SMT signal plug and through hole versions.

Features
  • 7-position supports motherboard signal requirements
  • EMLB contacts for “hot swap”
  • Blind mate polarization for easy cable attach
  • Through-hole and surface mount options
  • PCB retention clip aids manufacturing
  • Meets SATA Specification
  Physical Specifications
  • Operating Temperature: -40°C to +85ºC
  • Contact Material: Copper Alloy
  • Insulation Material: High Temperature Thermoplastic
  • Flammability: UL 94V-0
  • Plating: Underplating: 50 μ"  Nickel (min.); Wiping Area: Gold Flash; Solder Tails: 100 μ" Tin (min.)


Part Number Description Length Data Sheet




First Previous Next Last


5622


3M™ SATA 5622 Series includes 22-position signal and power combination I/O connectors for backplane applications. The 5622 Series meets the SATA2.6 Specification and features EMLB contacts for "hot swap" capability and blind mate polarization for easy cable attachment.


Features
  • 22-position signal and power combination
  • Input/ouput connector for backplane applications
  • EMLB contacts for "hot swap"
  • Blind mate polarization for easy cable attachment
  • Capable of accepting HDD fitted with SATA header
  • Meets SATA2.6 Specification
  • PCB retention clip
Technical Specifications
  • Operating Temperature:-40°C to +85ºC
  • Contact Material: Copper Alloy
  • Insulation Material: High Temperature Thermoplastic
  • Flammability: UL 94V-0
  • Plating: Underplating: 50 μ"  Nickel (min.); Wiping Area: 30 - 40 μ" Gold (min.); Solder Tails: 100 μ" Tin (min.)


 
Part NumberDescriptionData Sheet



Loading First Previous Next Last


Mouser eNews Sign-Up
  • 3M
  • Connectors|Wire & Cable