Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
ECIA Authorized NetPower Technologies Distributor

NetPower Technologies

NetPower Technologies is committed to leading the advancement of power conversion and providing optimal solutions for your DC/DC needs. NetPower's DC/DC converters feature unsurpassed thermal performance, high current capability, ultra-high efficiency, high power densities, current sharing option, industry standard footprints, quick transient responses, and a low profile...all packaged in a cost effective single board, open frame design.

NetPower Quarter-Brick DC-DC Converters: QRS Series

NetPower's QRS Series Quarter-Brick DC-DC Converters features an ultra-high efficiency of 91% (3.3Vout) at full power, high output current of 40A nominal, wide input voltage range of 36V to 75V, and industry leading power density of 98.8 W/in3. NetPower's Quarter-Brick DC-DC Converter QRS Series offers an optional baseplate/heatsink for extreme environments and they are optimized for applications with high ambient temperature.

NetPower 1/8-Brick DC-DC Converters: ERS Series

NetPower's ERS Series 1/8-Brick DC-DC Converters are the industry's first 30A 1/8-brick series at 2Vout and below. With a footprint 40% smaller than 1/4-brick, the converters feature a 0.37" (9.4mm) low profile, while maintaining an ultra-high efficiency of 91% (3.3V/20A) with optimal thermal performance using industry standard 1/4-brick pinout. offered with through-hole and SMD. The high efficiency DC-DC converters provide excellent thermal performance, are available in through-hole and SMD packages, and are suitable for medium current, tight space applications.