United States United States
Please confirm your currency selection:


NetBurner MOD5270 Embedded Network Core Modules

NetBurner MOD5270
Embedded Network Core Modules

The NetBurner MOD5270 high performance embedded network core module is an excellent solution to network-enable both existing and new product designs with 10/100BaseT Ethernet. This NetBurner module is based on the Freescale ColdFire 5270 32-bit processors with integrated 10/100 Ethernet MAC and features plenty of horsepower for the most demanding applications (rated at 141+MIPS with 147MHz clock). The MOD5270 embedded network core module features a Web-based control interface, a full 32-bit architecture providing 141+ MIPS, and the ability to send and receive e-mail.


Part Number Distinction
MOD5270-100IR Includes integrated Ethernet jack
MOD5270-200IR Includes 10-pin header for connection to external Ethernet jack
Features
  • Complete solution for embedded applications
  • Start writing application code immediately instead of integrating development tools or building custom hardware
  • Use as a high-performance single board computer or as a network interface processor
  • Network development kit available with RTOS, TCP/IP, Web Server, C/C++ Compiler, IDE, Graphical Debugger, configuration and deployment tools
  • Module includes 3 UARTs, QSPI, I2C, 8 timers, Watchdog timer, Address bus, Data bus, GPIO, Interrupts
  • Powerful 95MHz 32-bit Freescale ColdFire 5270 processor with integrated 10/100 Ethernet MAC
  • 2MB SDRAM, 512KB Flash memory, 64k fast SRAM on processor, 8k cache
Specifications
  • Processor: 32-bit Freescale ColdFire 5270 with integrated 10/100 Ethernet MAC
  • Network Interface: 10/100BaseT with RJ-45 connector
  • Network Protocols Supported: ARP, BOOTP, DHCP, FTP, HTTP, ICMP, IGMP, IP, NTP, SMTP, POP3, PPP, TCP, DNS, UDP
  • Dimensions: 2.0" x 2.6"
  • Mounting Holes: 2 x 0.125" dia
  • Connectors: Two standard dual row 50-pin 0.1" headers
  • Power Requirements: 500mA @ 3.3V
  • Operating Temperature: 0 - 70°C
  • NetBurner
  • Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits