United States United States
Please confirm your currency selection:


National Products from Texas Instruments LMZ10500 / LMZ10501 SIMPLE SWITCHER® Nano Modules

National Products from Texas Instruments
SIMPLE SWITCHER® Devices

Award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.
Learn more
National Products from Texas Instruments LMZ10500 / LMZ10501 SIMPLE SWITCHER® Nano Modules

View Product List

Additional Resources
LMZ10500 / LMZ10501
SIMPLE SWITCHER® Nano Modules

National Products from Texas Instruments LMZ10500 and LMZ10501 SIMPLE SWITCHER ® Nano Modules with 5.5V maximum input voltage are easy-to-use step-down DC-DC solutions capable of 650mA ( LMZ10500 ) or 1A ( LMZ10501 ) load in space-constrained applications. These highly efficient National SIMPLE SWITCHER Nano Modules feature adjustable output voltage and 2.0MHz fixed PWM switching frequency. The LMZ10500 and LMZ10501 require only an input capacitor, output capacitor, a small VCON filter capacitor, and two resistors for basic operation. These National nano modules come in 8-pin LLP footprint package with an integrated inductor. Internal current limit based softstart function, current overload protection, and thermal shutdown are also provided. LMZ10500 and LMZ10501 devices are designed for use in a variety of applications, including point of load conversions from 3.3V and 5V rails, space-constrained applications, and low output noise applications.

Specifications
  • Up to 650mA output current (LMZ10500) or 1A output current (LMZ10501)
  • Input voltage range 2.7V to 5.5V
  • Output voltage range 0.6V to 3.6V
  • Efficiency up to 95%
  • Miniature form factor (3.0 mm x 2.5 mm x 1.2 mm)
  • 8-pin LLP footprint
  • -40°C to 125°C junction temperature range
  • 2.0MHz fixed PWM switching frequency
  • Input voltage UVLO for power-up, power-down, and brown-out conditions
Features
  • Small solution size
  • Low output voltage ripple
  • Easy component selection and simple PCB layout
  • High efficiency reduces system heat generation
  • Integrated inductor
  • Adjustable output voltage
  • Integrated compensation
  • Soft start function
  • Current limit protection
  • Thermal shutdown protection
  • Only 5 external components
Applications
  • Point of load conversions from 3.3V and 5V rails
  • Space constrained applications
  • Low output noise applications

Typical Application Diagram
Typical Application Diagram
LMZ10501 Demonstration



SIMPLE SWITCHER Power Modules

Whether your application requires superior EMI and thermal performance, high output current, high output voltage, testing to meet extreme conditions or simply a standard feature set, National Products from TI SIMPLE SWITCHER Power Modules provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs.

All Power Modules Include:
  • Integrated shielded inductor
  • Precision enable, external soft-start, and tracking for sequencing
  • Best-in-class thermal performance
  • Low output voltage ripple
  • Standard junction temperature grade: -40° to +125° C
  • Pin-to-pin compatible for different load currents
  • Easy-to-use package with single exposed copper bottom
  • Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

LMZ1 SIMPLE SWITCHER power modules are ideal for applications requiring a standard feature set. All power modules in the LMZ1 series have a precision enable pin and soft-start pin. LMZ1420x Power Modules are easy-to-use, step-down DC-DC solutions with exceptional power conversion efficiency, line and load regulation, and output accuracy. Learn More About LMZ1420x Power Modules


Part Number Output Current (A) Max. Input Voltage (V) Peak Efficiency (%)
LMZ10503 3 2.95 to 5.5 96
LMZ10504 4 2.95 to 5.5 96
LMZ10505 5 2.95 to 5.5 96
LMZ12001 1 4.5 to 20 92
LMZ12002 2 4.5 to 20 92
LMZ12003 3 4.5 to 20 92
LMZ14201 1 6 to 42 90
LMZ14202 2 6 to 42 90
LMZ14203 3 6 to 42 90
LMZ12008 8 6 to 20 92
LMZ12010 10 6 to 20 92
LMZ13608 8 6 to 36 92
LMZ13610 10 6 to 36 92

Specialized Power Modules
High Output Voltage Power Modules: LMZ1420xH SIMPLE SWITCHER power modules have an output voltage range from 5V to 30V. These power modules are ideal for intermediate rail conversions, powering fans or other types of non-traditional points of load, and for sensing applications requiring voltages below -6V.

Extended Temperature (EXT) Power Modules: SIMPLE SWITCHER EXT power modules provide excellent performance in the most extreme conditions, with extended ambient temperatures guaranteed down to -55°C.

Part Number Adjustable Output Voltage (V) Peak Efficiency (%) Operating Junction Temp (°C)
LMZ10503EXT 0.8 to 5 96 -55 to 125
LMZ10504EXT 0.8 to 5 96 -55 to 125
LMZ10505EXT 0.8 to 5 96 55 to 125
LMZ12001EXT 0.8 to 5 92 -55 to 125
LMZ12002EXT 0.8 to 5 92 -55 to 125
LMZ12003EXT 0.8 to 5 92 -55 to 125
LMZ14201EXT 0.8 to 5 94 -55 to 125
LMZ14202EXT 0.8 to 5 94 -55 to 125
LMZ14203EXT 0.8 to 5 94 -55 to 125
LMZ14201H 5 to 30 97 -40 to 125
LMZ14202H 5 to 30 97 -40 to 125
LMZ14203H 5 to 30 97 -40 to 125

LMZ2 series power modules (LMZ2xxxx) are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. They also feature a frequency synchronization pin that controls the switching frequency of the internal circuitry, and a current sharing pin for paralleling multiple power modules together for achieving up to 60A of output current.


Frequency Synchronization
  • Optimize efficiency and control switching noise in noise-sensitive systems with the power module's synchronizable switching frequency.
  • Synchronization pin can be set to a certain frequency for ease of filtering.
  • Multiple power modules can operate at the same frequency or phase shifted to reduce input RMS current and ripple voltage.
Current Sharing
  • Parallel multiple modules for up to 60A of output current in high-current intermediate rail and FPGA applications.

Part Number Output Current (A) Max. Input Voltage (V) Adjustable Output Voltage (V)
LMZ22003 3 6 to 20 0.8 to 5
LMZ22005 4 6 to 20 0.8 to 5
LMZ23603 3 6 to 36 0.8 to 6
LMZ23605 4 6 to 36 0.8 to 6
LMZ22008 8 6 to 20 0.8 to 6
LMZ22010 10 6 to 20 0.8 to 6
LMZ23608 8 6 to 36 0.8 to 6
LMZ23610 10 6 to 36 0.8 to 6

For designs that require high input voltages up to 75V and output currents up to 12A, SIMPLE SWITCHER Regulators provide the ultimate balance between performance, ease of use, and flexibility.


SIMPLE SWITCHER Regulators
Part Number VIN (V) IOUT (A)
LM2585 4 to 40 3
LM2586 4 to 40 3
LM2587 4 to 40 3
LM2588 4 to 40 3
LM2852 2.85 to 5.5 2
LM2853 3.0 to 5.5 3
LM2854 2.95 to 5.5 4
LM3100 4.5 to 36 1.5
LM3102 4.5 to 42 2.5
LM3103 4.5 to 42 0.75
LM5574 6 to 75 0.5
LM5575 6 to 75 1.5
LM5576 6 to 75 3
LM22670 4.5 to 42 3
LM22671 4.5 to 42 0.5
LM22672 4.5 to 42 1
LM22673 4.5 to 42 3
LM22674 4.5 to 42 0.5
LM22675 4.5 to 42 1
LM22676 4.5 to 42 3
LM22678 4.5 to 42 5
LM22679 4.5 to 42 5
LM25574 6 to 42 0.5
LM25575 6 to 42 1.5
LM25576 6 to 42 3

The newest to the voltage regulator family is the tiny SIMPLE SWITCHER LMR Nano Regulator series, which is the next generation of the highly popular SIMPLE SWITCHER voltage regulators for output currents up to 2A. SIMPLE SWITCHER Nano Regulators combine ease of use and high performance in a tiny solution size.


LMR Nano Regulators
Part Number Regulator Type Output Current (A) Input Voltage (V) Adj. Output Voltage (V)
LMR10510 Buck (Step-Down) 1 3 to 5.5 0.6 to 4.5
LMR10515 Buck (Step-Down) 1.5 3 to 5.5 0.6 to 4.5
LMR10520 Buck (Step-Down) 2 3 to 5.5 0.6 to 4.5
LMR12010 Buck (Step-Down) 1 3 to 20 0.8 to 16
LMR14203 Buck (Step-Down) 0.3 4.5 to 42 0.765 to 34
LMR14206 Buck (Step-Down) 0.6 4.5 to 42 0.765 to 34
LMR24210 Buck (Step-Down) 1 4.5 to 42 0.8 to 24
LMR24220 Buck (Step-Down) 2 4.5 to 42 0.8 to 24
LMR62421 Boost (Step-Up) 2.1 2.7 to 5.5 3 to 24
LMR62014 Boost (Step-Up) 1.4 2.7 to 14 3 to 20
LMR64010 Boost (Step-Up) 1 2.7 to 14 3 to 40


Featured Regulators
National Products from Texas Instruments LMR10510 / LMR10515 / LMR10520 Step-Down Voltage Regulators

View Product List

Additional Resources
LMR10510 / LMR10515 / LMR10520
Step-Down Voltage Regulators

National Products from Texas Instruments LMR10510 / LMR10515 / LMR10520 Step-Down Voltage Regulators are monolithic, high frequency, PWM devices providing all the active functions for local DC/DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. The National Products from TI LMR10510 and LMR10515 drive 1A and 1.5A loads, respectively, with an internal 130mΩ PMOS switch while the LMR10520 drives 2A loads with an internal 150mΩ PMOS switch. The world-class control circuitry of these National Products from TI step-down voltage regulators allows on-times as low as 30ns for exceptionally high frequency conversion over the entire 3V to 5.5V input operating range down to the minimum output voltage of 0.6V. Switching frequency is internally set to 1.6 or 3.0MHz, allowing the use of extremely small surface mount inductors and chip capacitors.


Features
  • Input voltage range of 3V to 5.5V
  • Output voltage range of 0.6V to 4.5V
  • Output current up to 1A (LMR10510/ 1.5A (LMR10515) / 2A (LMR10520)
  • 1.6MHz (LMR10510X/LMR10515X/LMR10520X) and 3MHz (LMR10510Y/LMR10515Y/LMR10520Y) switching frequencies
  • Low shutdown Iq, 30 nA typical
  • Internal soft-start
  • Internally compensated
  • Current-Mode PWM operation
  • Thermal shutdown
Applications
  • Point-of-Load Conversions from 3.3V and 5V Rails
  • Space Constrained Applications
  • Battery Powered Equipment
  • Industrial Distributed Power Applications
  • Power Meters
  • Portable Hand-Held Instruments

Block Diagram
Block Diagram
Typical Application Circuit
Typical Application Circuit


National Products from Texas Instruments LMR12010 SIMPLE SWITCHER® Step-Down Voltage Regulators

View Product List

Additional Resources
LMR12010 SIMPLE SWITCHER
Step-Down Voltage Regulators

National Products from Texas Instruments LMR12010 SIMPLE SWITCHER ® 20Vin, 1A step-down voltage regulators provide all the active functions to provide local DC/DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. National LMR12010 SIMPLE SWITCHER voltage regulators offer 1.6MHz ( LMR12010X ) or 3MHz ( LMR12010Y ) switching frequencies. The ability of these National devices to drive 1A loads with an internal 300mO NMOS switch using 0.5µm BiCMOS technology results in the best power density available. The world-class control circuitry allows for on-times as low as 13ns, supporting exceptionally high frequency conversion over the entire 3V to 20V input operating range down to the minimum output voltage of 0.8V. LMR12010 voltage regulators are designed for use in a variety of applications, including point-of-load conversions from 3.3V, 5V, and 12V rails, space-constrained applications, and battery powered equipment.

Specifications
  • Input voltage range of 3V to 20V
  • Output voltage range of 0.8V to 17V
  • Output current up to 1A
  • 1.6MHz ( LMR12010X ) and 3MHz ( LMR12010Y ) switching frequencies
  • Low shutdown Iq, 30 nA typical
  • Thin SOT23-6 package (2.97 x 1.65 x 1mm)
Features
  • Extremely easy to use
  • Tiny overall solution reduces system cost
  • Internal soft-start
  • Internally compensated
  • Current-Mode PWM operation
  • Thermal shutdown
  • Fully enabled for WEBENCH® Power Designer
Applications
  • Point-of-Load Conversions from 3.3V, 5V, and 12V Rails
  • Space Constrained Applications
  • Battery Powered Equipment
  • Industrial Distributed Power Applications
Typical Application Diagram
Typical Application Diagram
Block Diagram
Block Diagram
National Products from Texas Instruments SIMPLE SWITCHER® Controllers

View Product List

Additional Resources

National Products from Texas Instruments SIMPLE SWITCHER® Controllers are easy to use and simplified step down power controllers capable of providing up to 12A of output current in a typical application. National Products from TI LM3151 / LM3152 / LM3153 SIMPLE SWITCHER Controllers operate with an input voltage range from 6V-42V, feature a fixed output voltage of 3.3V and offer switching frequencies of 250kHz, 500kHz, and 750kHz. LM3150 offers adjustable output to 1MHz. These SIMPLE SWITCHER Controllers employ a Constant On-Time (COT) architecture with a proprietary Emulated Ripple Mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. These synchronous step-down controllers are designed for use in telecom, networking equipment, security surveillance, and other applications.


LM3150 Features
  • PowerWise® step-down controller
  • 6V to 42V Wide input voltage range
  • Adjustable output voltage down to 0.6V
  • Programmable switching frequency up to 1MHz
  • No loop compensation required
  • Fully WEBENCH® enabled
  • Low external component count
  • Constant On-Time control
  • Ultra-fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre-bias startup
  • Valley current limit
  • Programmable soft-start
LM3151/52/53 Features
  • PowerWise step-down controller
  • 6V to 42V Wide input voltage range
  • Fixed output voltage of 3.3V
  • Fixed switching frequencies of 250kHz/500kHz/750kHz
  • No loop compensation required
  • Fully WEBENCH enabled
  • Low external component count
  • Constant On-Time control
  • Ultra-Fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre-bias startup
  • Valley current limit
  • Programmable soft-start
Applications
  • Telecom
  • Networking Equipment
  • Routers
  • Security Surveillance
  • Power Modules

Part Number Max VIN (V) Max VOUT Frequency
LM3150 42 Down to 0.6 Adj. to 1MHz
LM3151 42 3.3 250kHz
LM3152 33 3.3 500kHz
LM3153 22 3.3 750kHz

LM3150 Typical Application
LM3150 Typical Application

LM3151/52/53 Typical Application
LM3151/52/53 Typical Application
  • National Semiconductor (TI)
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management