United States United States
Please confirm your currency selection:


NEDA Authorized National Semiconductor Distributor

Search National Semiconductor
Part Numbers

Visit the National Semiconductor
product
knowledgecenter

National Semiconductor delivers innovative analog technology by combining energy-efficient, easy-to-use products, with industry-leading WEBENCH® Designer tools. National Semiconductor is a leader in power management technology. Known for its easy-to-use analog integrated circuits and world-class supply chain, National's high-performance analog products enable its customers' systems to be more energy efficient.

Texas Instruments announced on 9-23-11 that the acquisition of National Semiconductor is complete. For more information, visit TI Acquisition of National Semiconductor FAQ. View TI News Release.

For more information on analog and embedded processing products from Texas Instruments - click here.



National Semiconductor Tools

National offers a wide range of useful, readily accessible design tools & design resources for the busy engineer.

Analog University

Application Notes &
Technical Documents

Eval Boards

Software including
SPICE/IBIS Models

Video Center

Texas Instruments Products

National Semiconductor Product Line

New National Semiconductor Products

Added 11/2011 National Semiconductor (TI) LM21305 5A Synchronous Buck Regulators Learn More
Added 10/2011 National Semiconductor (TI) LMR24210 / LMR24220 Step-Down Voltage Regulators Learn More
Added 10/2011 National Semiconductor (TI) LMR12010 SIMPLE SWITCHER® Step-Down Voltage Regulators Learn More
Added 10/2011 National Semiconductor (TI) LMZ10500 / LMZ10501 SIMPLE SWITCHER® Nano Modules Learn More
Added 10/2011 National Semiconductor (TI) LMR64010 Step-Up Voltage Regulators Learn More
Added 10/2011 National Semiconductor (TI) LMR62014 Step-Up Voltage Regulators Learn More
Added 10/2011 National Semiconductor (TI) Simple Switcher® Power Modules Learn More
Added 10/2011 National Semiconductor (TI) LM1117 800 mA Low-Dropout Linear Regulators - New At Mouser! Learn More
Added 10/2011 National Semiconductor (TI) LM4040 Precision Micropower Shunt Voltage Reference Learn More
Added 10/2011 National Semiconductor (TI) LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers - New At Mouser! Learn More
Added 10/2011 National Semiconductor (TI) LM257x Step-Down Voltage Regulators - New At Mouser! Learn More
Added 09/2011 National Semiconductor (TI) PHYTER® 10/100 Ethernet Physical Layer Transceiver - New At Mouser! Learn More

Featured National Semiconductor Products

National Products from Texas Instruments LM21305 5A Adjustable Frequency Synchronous Buck Regulators

National Products from Texas Instruments LM21305 5A Adjustable Frequency Synchronous Buck Regulators are optimized for solution size, flexibility, and high conversion efficiency. High power density LM21305 designs are achieved via monolithic integration of the high-side and low-side power MOSFETs, high switching frequency, current mode control, and optimized thermal design. The efficiency of National LM21305 buck regulators is elevated at light loads with diode emulation mode operation and at heavy loads by optimal design of the MOSFET gate drivers to minimize switch dead-times and body-diode conduction losses. National LM21305 synchronous buck regulators accept a wide input voltage range of 3V to 18V, facilitating interface to all intermediate bus voltages, including 3.3V, 5V, and 12V rails. An output voltage as low as 0.598V is supported with excellent setpoint accuracy and low ripple and RMS noise.

National Products from Texas Instruments LMR62014 SIMPLE SWITCHER® Step-Up Voltage Regulators

National Products from Texas Instruments LMR62014 SIMPLE SWITCHER® 20VOUT, 1.4A Step-Up Voltage Regulators are current-mode boost converters operating at fixed frequency of 1.6MHz. National LMR62014 step-up voltage regulators feature the industry's highest power density and are capable of 90% duty cycle, making it ideal for boosting to voltages up to 20V. These National SIMPLE SWITCHER voltage regulators have a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count. LMR62014 devices are ideal for use in a variety of applications, including boost conversions from 3.3V, 5V, and 12V rails as well as LCD displays and LED applications.

National Products from Texas Instruments LMR24210 / LMR24220 SIMPLE SWITCHER® Step-Down Voltage Regulators

National Products from Texas Instruments LMR24210 and LMR24220 SIMPLE SWITCHER® 42Vin step-down voltage regulators in micro SMD packaging feature all the required functions to implement a highly efficient and cost-effective buck regulator. These National SIMPLE SWITCHER step-down voltage regulators offer output currents up to 1.0A (LMR24210) or 2.0A (LMR24220) and up to 1MHz switching frequency. These National step-down voltage regulators provide programmable soft start and COT architecture with ERM for reduced component count and ultra-fast transient response. The LRM24210 and LMR24220 are ideal for point-of-load conversions from 5V, 12V, and 24V rails, space-constrained applications, industrial distributed power applications, and power meters.

National Products from Texas Instruments LMZ10500 / LMZ10501 SIMPLE SWITCHER® Nano Modules

National Products from Texas Instruments LMZ10500 and LMZ10501 SIMPLE SWITCHER® Nano Modules with 5.5V maximum input voltage are easy-to-use step-down DC-DC solutions capable of 650mA (LMZ10500) or 1A (LMZ10501) load in space-constrained applications. These highly efficient National SIMPLE SWITCHER Nano Modules feature adjustable output voltage and 2.0MHz fixed PWM switching frequency. The LMZ10500 and LMZ10501 require only an input capacitor, output capacitor, a small VCON filter capacitor, and two resistors for basic operation. These National nano modules come in 8-pin LLP footprint package with an integrated inductor. Internal current limit based softstart function, current overload protection, and thermal shutdown are also provided. LMZ10500 and LMZ10501 devices are designed for use in a variety of applications, including point of load conversions from 3.3V and 5V rails, space-constrained applications, and low output noise applications.

National Semiconductor LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators

National Semiconductor LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high efficiency devices ranging from 0.5A to 3A output current. National Semiconductor LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. LM2575 and LM2575HV Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation. LM2576 and LM2576HV Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving 3A load with excellent line and load regulation. LM2577 SIMPLE SWITCHER 3A Step-Up Voltage Regulators provide all the power and control functions for step-up (boost), flyback, and forward converter switching regulators. National Semiconductor LM257x devices are a high-efficiency replacement for popular three-terminal linear regulators.

National Semiconductor PHYTER® 10/100 Ethernet Physical Layer Transceiver

National Semiconductor PHYTER® 10/100 Ethernet Physical Layer Transceivers are 10/100 single port physical layer devices offering low power consumption with several intelligent power down states. Designed to support multiple power modes using low-power 3.3V, 0.18μm CMOS technology, the PHYTER 10/100 Ethernet Physical Layer Transceivers have a typical low power consumption rating of < 270mW. The integrated sub-layers support both 10BASE-T and 100BASE-TX Ethernet protocols to enable compatibility and interoperability with all other standards-based Ethernet solutions.The PHYTER® 10/100 Ethernet Physical Layer Transceivers interface to twisted pair media via an external transformer. With the industry's highest electrostatic discharge (ESD) protection of 4000V, error-free operation up to 150 meters, space saving 48-pin LQFP package (7mm) x (7mm), and IEEE 802.3 specification compliance, the PHYTER® 10/100 Ethernet Physical Layer Transceivers are ideally suited for high end peripheral devices, industrial controls and factory automation, automotive and transportation, and general embedded applications.

National Semiconductor LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers

National Semiconductor's LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers, part of the LMP® product family, are single and dual low offset voltage, rail-to-rail input and output precision amplifiers that feature a CMOS input stage and wide supply voltage range. The VIP50 technology built into National's LMP7701/LMP7702 precision amplifiers allows the combination of a CMOS input stage and 12V common mode and supply voltage range, making these amplifiers ideal for applications where conventional CMOS parts could not operate under this and other desired voltage conditions. The rail-to-rail input stage integrated into the LMP7701/LMP7702 significantly reduces the CMRR glitch usually associated with rail-to-rail amplifiers.

National Semiconductor Simple Switcher® LMZ1420x Power Modules

National Semiconductor Simple Switcher® LMZ1420x Power Modules are easy-to-use, step-down DC-DC solutions capable of driving up to 1A, 2A, or 3A loads with exceptional power conversion efficiency, line and load regulation, and output accuracy. National Semiconductor Simple Switcher® Power Modules are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. These power modules can accept an input voltage rail between 6V and 42V and deliver an adjustable and highly accurate output voltage. Each module only requires three external resistors and four external capacitors to complete the power solution. They have a reliable and robust design with the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limit, and start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1 MHz.

National Semiconductor LM4040 Precision Micropower Shunt Voltage Reference

National Semiconductor's LM4040 Precision Micropower Shunt Voltage Reference is ideal for space critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. In addition, the LM4040 is available in several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 µA for the LM4040-2.5 to 100 µA for the LM4040-10.0, with all versions featuring a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. These National SemiconductorLM4040 Precision Micropower Shunt Voltage Reference is ideal for portable, battery-powered equipment, data acquisition systems, instrumentation, process control, energy management, product testing, automotive, and precision audio components.

National Semiconductor LM1117 800 mA Low-Dropout Linear Regulators

LM1117 from National Semiconductor is a series of Low-Dropout Linear Regulators with a dropout of 1.2V at 800mA of load current. Five fixed voltages are available: 1.8V, 2.5V, 2.85V, 3.3V, and 5V. There is also an adjustable version with settings from 1.25V to 13.8V. The LM1117 Series from National Semiconductor features current limiting and thermal shutdown. A zener trimmed bandgap reference is included to assure ±1% output voltage accuracy.

National Semiconductor Videos

National Semiconductor (TI) | Amplifier IC Development Tools (77)
National Semiconductor (TI) | Audio IC Development Tools (62)
National Semiconductor (TI) | Bluetooth / 802.15.1 Development Tools (1)
National Semiconductor (TI) | Clock & Timer Development Tools (67)
National Semiconductor (TI) | Data Conversion IC Development Tools (38)
National Semiconductor (TI) | Development Boards & Kits - Other Processors (29)
National Semiconductor (TI) | Development Software (1)
National Semiconductor (TI) | Display Development Tools (1)
National Semiconductor (TI) | Emulators / Simulators (5)
National Semiconductor (TI) | Ethernet Development Tools (16)
National Semiconductor (TI) | Interface Development Tools (80)
National Semiconductor (TI) | Interface Modules (1)
National Semiconductor (TI) | Other Development Tools (64)
National Semiconductor (TI) | Power Management IC Development Tools (499)
National Semiconductor (TI) | Processor Accessories (7)
National Semiconductor (TI) | Programmer Accessories (13)
National Semiconductor (TI) | Programmers - Processor Based (2)
National Semiconductor (TI) | RF Development Tools (3)
National Semiconductor (TI) | Sockets & Adapters (5)
National Semiconductor (TI) | Video IC Development Tools (3)
National Semiconductor (TI) | LED Lighting Development Tools (11)
National Semiconductor (TI) | DC/DC Converters (2)
National Semiconductor (TI) | Active Filters (10)
National Semiconductor (TI) | ADC (A/D Converters) (692)
National Semiconductor (TI) | ADC / DAC Multichannel (1)
National Semiconductor (TI) | Analog & Digital Crosspoint ICs (38)
National Semiconductor (TI) | Analog Switch ICs (6)
National Semiconductor (TI) | Attenuators (ICs) (12)
National Semiconductor (TI) | Audio A/D Converter ICs (2)
National Semiconductor (TI) | Audio Amplifiers (599)
National Semiconductor (TI) | Audio CODECs (63)
National Semiconductor (TI) | Battery Management (50)
National Semiconductor (TI) | Bluetooth (5)
National Semiconductor (TI) | Buffers & Line Drivers (28)
National Semiconductor (TI) | Bus Receivers (250)
National Semiconductor (TI) | Bus Transceivers (2)
National Semiconductor (TI) | Charge Pumps (77)
National Semiconductor (TI) | Clock Buffer (16)
National Semiconductor (TI) | Clock Drivers & Distribution (4)
National Semiconductor (TI) | Clock Generators & Support Products (40)
National Semiconductor (TI) | Clock Synthesizer / Jitter Cleaner (84)
National Semiconductor (TI) | Comparator ICs (350)
National Semiconductor (TI) | Current & Power Monitors & Regulators (12)
National Semiconductor (TI) | Current Mode PWM Controllers (87)
National Semiconductor (TI) | Current Sense Amplifiers (2)
National Semiconductor (TI) | DAC (D/A Converters) (166)
National Semiconductor (TI) | DC/DC Switching Controllers (603)
National Semiconductor (TI) | DC/DC Switching Converters (42)
National Semiconductor (TI) | DC/DC Switching Regulators (294)
National Semiconductor (TI) | Differential Amplifiers (11)
National Semiconductor (TI) | Display Drivers & Controllers (52)
National Semiconductor (TI) | Display Interface IC (48)
National Semiconductor (TI) | Encoders, Decoders, Multiplexers & Demultiplexers (15)
National Semiconductor (TI) | Equalizers (17)
National Semiconductor (TI) | Ethernet ICs (31)
National Semiconductor (TI) | Flash (3)
National Semiconductor (TI) | High Speed Operational Amplifiers (3)
National Semiconductor (TI) | Hot Swap & Power Distribution (88)
National Semiconductor (TI) | I/O Expanders, Repeaters & Hubs (46)
National Semiconductor (TI) | Instrumentation Amplifiers (2)
National Semiconductor (TI) | Interface - Specialized (133)
National Semiconductor (TI) | ISDN Interface (4)
National Semiconductor (TI) | LCD Drivers (12)
National Semiconductor (TI) | LED Display Drivers (2)
National Semiconductor (TI) | LED Lighting Drivers (340)
National Semiconductor (TI) | Linear Regulators - Standard (305)
National Semiconductor (TI) | Low Dropout (LDO) Regulators (2979)
National Semiconductor (TI) | LVDS Interface IC (559)
National Semiconductor (TI) | Microcontrollers (MCU) (83)
National Semiconductor (TI) | Microprocessors (MPU) (2)
National Semiconductor (TI) | Motor / Motion / Ignition Controllers & Drivers (28)
National Semiconductor (TI) | Multimedia Misc (3)
National Semiconductor (TI) | Multiplexer Switch ICs (12)
National Semiconductor (TI) | Operational Amplifiers - Op Amps (1583)
National Semiconductor (TI) | Other Power Management (50)
National Semiconductor (TI) | Peripheral Drivers & Components (PCIs) (8)
National Semiconductor (TI) | Phase Locked Loops (PLL) (93)
National Semiconductor (TI) | PMIC Solutions (141)
National Semiconductor (TI) | Power Driver ICs (210)
National Semiconductor (TI) | Power Switch ICs - Power Distribution (14)
National Semiconductor (TI) | Power Switch ICs - USB (15)
National Semiconductor (TI) | Precision Amplifiers (1)
National Semiconductor (TI) | Primary & Secondary Side PWM Controllers (1)
National Semiconductor (TI) | Processors - Application Specialized (2)
National Semiconductor (TI) | Real Time Clock (8)
National Semiconductor (TI) | RF Detector (28)
National Semiconductor (TI) | RF Front End (7)
National Semiconductor (TI) | RF Receiver (4)
National Semiconductor (TI) | RF Transceiver (8)
National Semiconductor (TI) | RS-422 Interface IC (6)
National Semiconductor (TI) | RS-422/RS-485 Interface IC (12)
National Semiconductor (TI) | Sample & Hold Amplifiers (21)
National Semiconductor (TI) | Serializers & Deserializers (Serdes) Interface IC (80)
National Semiconductor (TI) | Special Purpose Amplifiers (131)
National Semiconductor (TI) | Supervisory Circuits (168)
National Semiconductor (TI) | Switching Converters, Regulators & Controllers (1638)
National Semiconductor (TI) | Telephone Ringers (4)
National Semiconductor (TI) | Timers & Support Products (28)
National Semiconductor (TI) | Touch Screen Converters & Controllers (2)
National Semiconductor (TI) | Transistors Bipolar (BJT) (3)
National Semiconductor (TI) | Transistors Darlington (5)
National Semiconductor (TI) | UART Interface IC (16)
National Semiconductor (TI) | Up-Down Converters (7)
National Semiconductor (TI) | USB Interface IC (15)
National Semiconductor (TI) | Video A/D Converter ICs (15)
National Semiconductor (TI) | Video Amplifiers (1)
National Semiconductor (TI) | Video ICs (16)
National Semiconductor (TI) | Voltage & Current References (1088)
National Semiconductor (TI) | Voltage Mode PWM Controllers (84)
National Semiconductor (TI) | Voltage to Frequency & Frequency to Voltage (32)
National Semiconductor (TI) | Air Quality Sensors (3)
National Semiconductor (TI) | Board Mount Temperature Sensors (517)
National Semiconductor (TI) | Current Sensor Development Tools (2)
National Semiconductor (TI) | Multiple Function Sensor Development Tools (2)
National Semiconductor (TI) | Pressure Sensor Development Tools (3)
National Semiconductor (TI) | Temperature Sensor Development Tools (33)
National Semiconductor (TI) | Thermostats (88)