Murata Wireless Solutions SyChip High-Power ZigBee® Module & Evaluation Kit
Murata Wireless Solutions SyChip High-Power ZigBee® Module
(
SN3020
) is the industry's smallest--just 400mm²--fully integrated
ZigBee®
module with +20dBm output power and 1MB of serial flash memory for a wide range of applications. It offers the best-in-class
ZigBee® RF
performance with 124dB link budget for
long range
, and includes a 32-bit
ARM Cortex M3 processor
for customer applications. The
Murata SyChip High-Power ZigBee® Module Evaluation Kit
includes two
evaluation
/
development boards
with
SN3020
modules to interface to the host, two USB cables, an
RF
cable, and a CD with software and manuals. The
SyChip ZigBee®
modules are designed to be easily integrated into designs without the need for
RF
or
embedded
software expertise. Using a
SyChip
module allows designers to add the latest
meshing radio technology
without complex software engineering.
|