United States United States
Please confirm your currency selection:


ECIA Authorized Murata Wireless Solutions Distributor

Murata Wireless Solutions

Murata Wireless Solutions (MWS) is a division of Murata Electronics North America (MENA). Murata Wireless Solutions provides wireless connectivity solutions to the broad market by creating complete solutions including hardware (world-class RF performance), software (drivers and application), and localized technical support. Murata Wireless Solutions product portfolio includes WiFi™, Bluetooth®, Bluetooth® Low Energy, ZigBee®, and GPS solutions operating on many popular embedded platforms.

Murata SyNode™SN8200 Network Controller Module

Murata Wireless WiFi 802.11 b/g/n Bluetooth v4 BLE Type TN Module

Murata Wireless WiFi 802.11 b/g/n Bluetooth v4 BLE Type TN Module is based on Texas Instruments WL1271L chipset providing IEEE802.11 b/g/n and Bluetooth v4.0 with Bluetooth Low Energy (BLE) wireless connectivity. It is intended for broad market use by incorporating additional features on-module to simplify customer implementation. The type TN module is pre-integrated with several Texas Instruments OMAP™, SITARA™, DaVinci™, and Integra™ processors, facilitating faster customer design cycles. It also integrates RF-FE, Fast clock, and a DC-DC converter, as well as a convenient U.FL RF coaxial connector interface, enabling fast integration to an external antenna as an optional antenna connection. FCC certification is completed for the Type TN module to further enable rapid design cycles for the user.

Murata Wireless SyChip High-Power ZigBee® Module & Evaluation Kit

Murata Wireless SyChip High-Power ZigBee® Module (SN3020) is the industry's smallest--just 400mm²--fully integrated ZigBee® module with +20dBm output power and 1MB of serial flash memory for a wide range of applications. It offers the best-in-class ZigBee® RF performance with 124dB link budget for long range, and includes a 32-bit ARM Cortex M3 processor for customer applications. The Murata Wireless SyChip High-Power ZigBee® Module Evaluation Kit includes two evaluation/development boards with SN3020 modules to interface to the host, two USB cables, an RF cable, and a CD with software and manuals. The SyChip ZigBee® modules are designed to be easily integrated into designs without the need for RF or embedded software expertise. Using a SyChip module allows designers to add the latest meshing radio technology without complex software engineering.