United States United States
Please confirm your currency selection:


Murata HPQ-8.3/22-D48 Series
Isolated 22-Amp Quarter Brick DC/DC Converter

Murata Power Solutions' HPQ-8.3/22-D48 Series Isolated 22-Amp Quarter Brick DC/DC Converter Series provides fixed 8.3 Vdc output at 183 Watts for printed circuit board mounting. Murata's HPQ-8.3/22-D48 Series isolated converter also offers high output current (up to 22 Amps) in an industry-standard "quarter brick" open frame package (2.3" x 1.45" x 0.4") that doesn't require a heat sink for most applications. In addition, this high efficiency (92.5%) DC/DC converter is certified to UL safety standards (pending) and RFI/EMI conducted/radiated emission compliance to EN55022, CISPR22 with external filter.

FEATURES
  • Industry standard quarter brick 2.3" x 1.45" x 0.4" open frame package
  • Wide input voltage range (36 to 75 Vdc) with 2250 Volt Basic isolation
  • Double lead-free assembly and attachment for RoHS standards
  • Stable no-load operation with no required external components
  • Operating temperature range -40°C to +85°C with no heat sink required
  • Certified to UL/EN 60950-1, CSA-C22.2 No. 60950-1, 2nd edition safety approvals (certification is pending)
  • Extensive self-protection, current limiting and shut down features

Part Number
Baseplate (optional)
On/Off Control Polarity
HPQ-8.3/22-D48N-C
No baseplate, standard
Negative polarity, standard
HPQ-8.3/22-D48P-C
No baseplate, standard
Positive polarity, optional
HPQ-8.3/22-D48NB-C
Baseplate, optional
Negative polarity, standard
HPQ-8.3/22D48PB-C
Baseplate, optional
Positive polarity, optional

APPLICATIONS
  • Embedded systems, datacom, and telecom installations
  • Disk farms, data centers and cellular repeater sites
  • Remote sensor systems, dedicated controllers
  • Instrumentation systems, R&D platforms, automated test fixtures
  • Data concentrators, voice forwarding and speech processing systems

  • Murata Power Solutions
  • Power