United States United States
Please confirm your currency selection:


Murata ACM20 Series Four-Function AC Power Meters
Murata Power Solutions
ACM20 Series Four-Function AC Power Meters

Recommended for new design-ins!

The Murata Power Solutions ACM20 series Four-Function AC Power Meters display the most critical measurements in AC-powered equipment: voltage, amperage, active power (watts), and power factor. A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements. An optional model displays line frequency with 0.1Hz resolution. All ACM20 multi-function power meters include built-in current transformers — no other user-supplied components are required.

Features
  • 4 functions, 4 digits
  • Accuracy ±1% FS
  • 2 or 3 samples per second
  • Temperature Drift ±0.5 counts/ºC (max.)
  • Displays AC Volts, Amps, Watts, and Power Factor or Hertz
  • Operating Temperature 0ºC to +60ºC
  • Supply Voltage 85 - 264Vac / 47-63Hz
  • Supply Current 110mA (max.)
  • Two display modes: continuous auto cycling or fixed
  • Universal 85-264Vac (47-63Hz) operating range (Measurement Category II)
  • Built-in current transformers simplify installation; choice of 32A or 100A ranges
  • Ideal for power distribution units (PDUs) and power strips
  • True-rms readings of complex voltage and current waveforms
  • Low-power consumption: less than ¼ watt from 120Vac
  • One-piece polycarbonate housing fits '0U' & '1U' racks
  • Surface mount design occupies minimal panel space
  • Bright red LED-display with four annunciators
  • Optional Frequency reading models (0.1Hz resolution)
  • Approvals to UL/CSA/IEC/EN 61010-1
Selection Matrix
Part Number
Description
580-ACM20-4-AC1-R-C


100A, 85-264Vac Supply, 4-Digit, Multi-Function AC Power Meter with Power Factor Reading

580-ACM20-5-AC1-RF-C


30A, 85-264Vac Supply, 4-Digit, Multi-Function AC Power Meter with Line Frequency Reading

580-ACM20-4-AC1-RF-C


100A, 85-264Vac Supply, 4-Digit, Multi-Function AC Power Meter with Line Frequency Reading
580-ACM20-5-AC1-R-C


30A, 85-264Vac Supply, 4-Digit, Multi-Function AC Power Meter with Power Factor Reading

580-ACM20-2-AC1-R-C

Buy
10A, 86-264Vac Supply, 4-Digit, Multi-Function AC Power Meter with Power Factor Reading
580-ACM20-2-AC1-R-F-C

580-ACM20-2-AC1-RF-C
10A, 86-264Vac Supply, 4-Digit, Multi-Function AC Power Meter with Line Frequency Reading
Murata Power Solutions Video from YouTube

Unable to view this video? Click to send a link to another source.





























Simplified Schematic Diagram


  • Murata Power Solutions
  • Power