United States United States
Please confirm your currency selection:


Murata

Murata Power Solutions 8300 Series
Toroidal SM Power Inductors

Murata Power Solutions' 8300 Series Toroidal SM Power Inductors are space-saving miniature low-profile devices measuring 7.8 x 5.20 x 1.8mm. They are ideal for handheld consumer devices with PCB footprint and height restrictions. EMI characteristics are excellent due to the toroidal core's ability to confine the magnetic flux to the core and the virtual elimination of stray fields. The 8300 Series Toroidal SM Power Inductors from Murata Power Solutions has a device dependent maximum DC current of 3.0 A, inductance from 0.42 to 100 µH, and DC resistance from 24mΩ to 1320mΩ. The operating temperature range is -40 to +86ºC.

Features
  • RoHS compliant
  • Up to 3A IDC
  • 0.42μH to 100μH
  • Low RDC
  • Small footprint
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020D reflow
  • Custom inductance values available
Part Number Inductance 1
±20% μH
DC Current 2
Max. A
Saturation
Current
Typ.A
DC Resistance
Max. mΩ
83421C 0.42 3 5.69 24
83751C 0.75 2.7 4.55 30
83122C 1.2 1.7 3.36 65
83172C 1.7 1.55 2.71 73
83232C 2.3 1.4 2.35 86
83332C 3.3 1.35 1.79 98
83472C 4.7 1.1 1.66 130
83682C 6.8 0.95 1.3 150
83852C 8.5 0.85 1.15 167
83103C 10 0.75 1.04 185
83153C 15 0.6 0.85 300
83223C 22 0.5 0.74 350
83333C 33 0.42 0.59 600
83473C 47 0.35 0.48 710
83683C 68 0.3 0.41 850
83823C 82 0.27 0.37 1250
83104C 100 0.24 0.34 1320
1 Quoted inductance values are stated with no load.
2 The maximum DC current is the value at which the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.

  • Murata Power Solutions
  • Power