| Universal Socket Connectivity
Multi-Tech’s Universal Socket
is a flexible, comm-port architecture that provides cellular, Ethernet,
PSTN or Wi-Fi network access with interchangeable communications
devices. This means you can utilize one system design and populate it
with your connectivity device of choice accommodating multiple
connectivity requirements. In addition, you are assured a seamless
migration to future technologies. Universal IP
Multi-Tech’s Universal IP consists of a common set of TCP/IP networking protocols and M2M
(machine-to-machine) applications implemented using a standard AT
command interface. Universal IP allows developers to write their host
application one time while having the freedom to select from a growing
number of Universal Socket communication devices. |
iCell Features
- GPRS Class 10
- Quad-band GSM 850/900/1800/1900 MHz
- Universal Socket connectivity
- Universal IP stack for enhanced M2M functionality
- M2M applications include automatic connect/reconnect, device monitor, modem emulation, Ping and TCP keep alive, wake-up on Caller ID, and wake-up on ring
- Models with GPS tracking capability
- NMEA-0183 V3.01 compliant messages
- Packet data up to 85.6K bps
- Circuit-switched data up to 14,400 bps transparent and non-transparent
- Short Message Services (SMS)
- UFL antenna connector and SIM socket
- Serial interface supports DTE speeds to 115.2K bps
- AT command compatible
- MNP 2 error correction, V.42bis compression
- Two-year warranty
iCell Benefits
- Interchangeable communications devices
- Intelligent Universal IP stack
- Quick-to-market
- Easy migration to future networks
iCell Applications
- Appliances
- Asset tracking
- ATM terminals
- Automotive
- Data collection
- Industrial and medical remote monitoring systems
- Remote diagnostics
- Remote metering
- Security systems
- Vending/gaming machines
- Other devices requiring wireless connectivity
| Cell Features
- GPRS Class 10
- Quad-band GSM 850/900/1800/1900 MHz
- Packet data up to 85.6K bps
- Universal Socket connectivity
- Circuit-switched data up to 14,400 bps transparent and non-transparent
- Short Message Services (SMS)
- Advanced management features include phone book management, fixed dialing number, real time clock and alarm management
- UFL antenna connector and SIM socket
- Serial interface supports DTE speeds to 115.2K bps
- AT command compatible
- MNP 2 error correction, V.42bis compression
- Two-year warranty
Cell Benefits
- Interchangeable communications devices
- Quick-to-market
- Global approvals
- Easy migration to future networks
Cell Applications
- Appliances
- Asset tracking
- ATM terminals
- Automotive
- Data collection
- Industrial and medical remote monitoring systems
- Remote diagnostics
- Remote metering
- Security systems
- Vending/gaming machines
- Other devices requiring wireless connectivity

|