United States United States
Please confirm your currency selection:


Texas Instruments MSP430F5514 16-Bit Ultra-Low-Power Microcontrollers

TI MSP430F5514 16-Bit Ultra-Low-Power MCUs

Texas Instruments MSP430F5514 ultra-low-power microcontrollers feature integrated USB and PHY supporting USB 2.0, four 16-bit timers, two USCI, hardware multiplier, DMA, real-time clock module with alarm capabilities, and 47 I/O pins. Typical applications for TI MSP430F5514 MCUs include analog and digital sensor systems, data loggers, and other applications that require connectivity to various USB hosts. The MSP430F5514 features a powerful 16-bit RISC CPU. TI MSP430 MCUs are optimized to achieve extended battery life in portable measurement applications.

Features
  • Low Supply-Voltage Range: 1.8 V to 3.6 V
  • Ultralow Power Consumption
  • Wake-Up From Standby Mode in Less Than 5 µs
  • 16-Bit RISC Architecture, Extended Memory, up to 25-MHz System Clock
  • Flexible Power Management System
  • Unified Clock System
  • 16-Bit Timer TA0, Timer_A With Five Capture/Compare Registers
  • 16-Bit Timer TA1, Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer TA2, Timer_A With Three Capture/Compare Registers
Applications
  • Analog and digital sensor systems
  • Data loggers
Functional Block Diagram

Functional Block Diagram
  • Texas Instruments
  • Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits