United States United States
Please confirm your currency selection:


MPS MP2825x High Efficiency, Fast Transient, Synchronous Step-Down Converter

Monolithic Power Systems MP2825x High Efficiency, Fast Transient, Synchronous Step-Down Converter is a fully-integrated, high-efficiency , synchronous , step-down , switch mode converter . The MP2825x High Efficiency, Fast Transient, Synchronous Step-Down Converter offers a very compact solution that can achieve a 2A ( MP28259 ) or 3A ( MP28258 ) continuous output current over a wide input supply range with excellent load and line regulation, and can operate at high efficiency over a wide output-current load range. Full protection features of the Monolithic Power Systems MP2825x High Efficiency, Fast Transient, Synchronous Step-Down Converter includes SCP, OCP, OVP, UVP and, thermal shut down.

Features
  • Wide 4.2V to 20V Operating Input Range
  • Up to 4A Continuous Output Current
  • Low RDS(ON) Internal Power Mosfets
  • Proprietary Switching Loss Reduction Technique
  • Power-Good Indicator in QFN Package
  • Soft Startup/Shutdown
  • Programmable Switching Frequency
  • SCP, OCP, UVP Protection and Thermal Shutdown
  • Optional OCP Protection: Latch-Off Mode and Hiccup Mode.
  • Output Adjustable From 0.815V To 13V
  • Available in a QFN12 (2x3mm) Package

Part Number

Package
V IN
(Min)
(V)
V IN
(Max)
(V)
I OUT
(Max)
(A)
Isw
(Typ)
(A)
Iq
(Typ)
(mA)

Datasheet

MP28255EL-LF-P
QFN-14
4.5
21
4.0
5.6
0.7
MP28255EL-LF-Z
QFN-14
4.5
21
4.0
5.6
0.7
MP28257DD-LF-P
QFN-12
4.2
20
4.0
7
0.5
MP28257DD-LF-Z
QFN-12
4.2
20
4.0
7
0.5
MP28258DD-LF-P QFN-12
4.2
20
3.0
4.2
0.36
MP28258DD-LF-Z
QFN-12
4.2
20
3.0
4.2
0.36
MP28259DD-LF-P
QFN-12
4.2
20
2.0
3
0.36

MP28259DD-LF-Z
QFN-12
4.2
20
2.0
3
0.36
Typical Application
  • Monolithic Power Systems (MPS)
  • Semiconductors|Integrated Circuits|IC-Power Management