United States United States
Please confirm your currency selection:



MPS MP2130 High Light-Load Efficiency, Low-Voltage, Synchronous Switcher

Monolithic Power Systems MP2130 High Light-Load Efficiency, Low Voltage, Synchronous Switcher is a monolithic step-down switch mode converter with built-in internal power MOSFETs. The MP2130 High Light-Load Efficiency, Low-Voltage, Synchronous Switcher achieves 3.5A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. Monolithic Power Systems' MP2130 is ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) Battery. MP2130 High Light-Load Efficiency, Low Voltage, Synchronous Switcher is ideal for a wide range of applications including PDAs, portable instruments, DVD drives, small handheld and battery-powered devices.

Features
  • Above 95% Peak Efficiency
  • Above 80% Light Load Efficiency.
  • Wide 2.7V to 6V Operating Input Range Output Adjustable from 0.6V to 3.3V
  • 3.5A Output Current
  • 50mO and 40mO Internal Power MOSFET
  • 1.2MHz Frequency
  • EN and Power Good for Power Sequencing
  • Cycle-by-Cycle Over Current Protection
  • Auto Discharge at Power-off
  • Short Circuit Protection with Hiccup Mode
  • Thermal Shutdown
  • Stable with Low ESR Output Ceramic Capacitors
  • Available in a 2x2mm QFN12 Package
Typical Application
Efficiency Curve
Typical Application
Efficiency Curve

  • Monolithic Power Systems (MPS)
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management