United States United States
Please confirm your currency selection:




Molex 47950 Series 2.4/5 GHz WIFI Antennas

Molex 47950 Series 2.4/5 GHz WIFI Antennas offer customers maximum radiation efficiencies over a wide range of wireless applications, with the convenience of easy-to-use and easy integration features. Molex 47950 Series 2.4/5 GHz WIFI Antennas include the small footprint 34.5 by 9.00mm version that delivers 75% minimum total efficiency in the 2.4GHz band, with a minimum of 60% in the 5GHz band. Another important feature of Molex WIFI Antennas are their dipole-style design which makes it independent from the PCB dimensions used in the wireless application. Molex 47950 Series WIFI Antennas are ground-independent and can be applied in any device without the constraints and concerns of PCB grounding or PCB ground-induced radiation.

Features
  • Ground-plane-independent design significantly reduces costs and engineering resources needed to tune and optimize ground-plane-dependent antennas
  • High-radiation efficiency 34.9 by 9.00 mm (1.37 by 0.34") version antenna offers Total Efficiency
    values of 75% minimum in the 2.4GHz band and 60% minimum in the 5GHz band
  • Higher radiation efficiency 35.9 by 15.90 mm (1.41 by 0.61") version antenna offers Total
    Efficiency values of 80% minimum in the 2.4 GHz band and 70% minimum in the 5GHz band
  • Poly-flexible, double-sided adhesive tape enables easy peel-and-stick mounting
  • Robust coaxial cable to flexi-antenna with Pull Force of over 18.0N ensures maximum reliability of antenna

Applications
  • Telecommunications
    • Wireless Wi-Fi access points
    • Wireless Wi-Fi routers
    • Wi-Fi devices
    • Wireless LAN (WLAN)
    • IEEE 802.11b/g/n devices
  • Industrial
    • Machine-to-machine (M2M) communications
    • Smart meters
    • 2.4 GHz ZigBee IEEE 802.15.4 devices
  • Consumer
    • Cameras
    • Mobile gaming devices
    • Personal navigation devices
    • Wireless internet TV and audio devices
  • Automotive
    • Bluetooth devices
    • Infotainment systems
    • Mobile hotspots
  • Medical
    • Telemedicine
    • Telehealth devices
Specifications

Reference Information
  • Packaging: Tray
  • Mates With: I-PEX* MHF SMT Receptacle
  • Use With: Any Wi-Fi† radio device
  • Designed In: mm
  • RoHS: Yes
  • Halogen Free: Yes
  • Glow Wire Compliant: No
Mechanical
  • Pull Force: > 18.0N (4.05 lb force)
Physical
  • Thickness: 0.10mm (0.004")
  • Operating Temperature: -30 to +75°C
Electrical
  • (2.4 GHz) include:
    • f_start (MHz): 2400
    • f_end (MHz): 2483.5
    • Return Loss S11 (dB): Refer table
    • Total Eff. (dB): Refer table
    • Peak Gain (dBi): Refer table
    • Polarization: Linear
    • Input Impedance (Ohms): 50
  • (5 GHz) include:
    • f_start (MHz): 4900
    • f_end (MHz): 5900
    • Return Loss S11 (dB): Refer table
    • Total Eff. (dB): Refer table
    • Peak Gain (dBi): Refer table
    • Polarization: Linear
    • Input Impedance (Ohms):50
* I-PEX and MHF are either trademarks or registered trademarks of I-PEX Co., Ltd
†Wi-Fi is a registered trademarks of the Wi-Fi Alliance









View Products List



  • Molex
  • Wireless
  • Passive Components|Antennas