Molex Logo

Molex Premo-Flex™ FFC Jumpers

Molex's Premo-Flex™ offering is a complete line of 0.50, 1.00 and 1.25mm (.020, .039 and .049") pitch Flat Flex Cable (FFC) Jumpers developed to provide flexible design options for applications requiring connections between PCBs. Premo-Flex FFC Jumpers feature high-temperature ratings up to +105°C, and terminate to either Zero Insertion Force (ZIF) or non-ZIF connectors. Compatible with industry-standard ZIF cable thickness requirements, the 0.27mm (.011") thick Premo-Flex FFC Jumpers are easy-to-assemble, even in highly customized hard-to-reach environments, and can be implemented into existing applications. With flexible design-in options, these connectors are well-suited for applications in virtually any industry.

Features
  • Available in numerous circuit sizes (4 to 60) and custom lengths providing flexible design-in options
  • Contact area can be configured on the same or opposite sides of the flexible cable jumper that mirrors signal layout between PCBs
  • Rated up to +105°C meets industry- standard requirements
  • Simple assembly process is ideal for electrical connections between PCBs, display boards, etc.
  • Cable termination thickness compatible with industry-standard ZIF cable thickness requirements with 0.27mm (.011") cable thickness provides improved ease-of-assembly in hard-to-reach applications and is easy to incorporate into current applications where a lower-temperature part may have been utilized in previous revisions
  • Polyester insulation meets Registration Evaluation, Authorization and Restriction of Chemicals (REACH) requirements

Applications
  • Automotive
    • Radio, CD, DVD, GPS devices
    • LCD displays
    • Keyboards
    • Moveable units
  • Consumer
    • Set top boxes
    • Camcorders
    • Plasma displays
  • Computer
    • Notebook
    • Printer
    • Scanner
    • Keyboards
    • LCD flat panels
  • Industrial
  • Medical Equipment
Electrical Specifications
  • Voltage (max.): 60V
  • Current (max.):
    • 0.50mm (.020") Pitch — .5A
    • 1.00mm (.039") Pitch — 1.2A
    • 1.25mm (.049") Pitch — 1.4A
  • Conductor Resistance: 730 ohms per km. max.
  • Insulation Resistance: 10 Megohms per km. min.
  • Dielectric Test: 200V AC for 1 minute, no disrupted discharge
Physical Specifications
  • Temperature Rating: -40 to +105°C
  • Heat Resistance: 168 hours at +136°C
  • Moisture Resistance: 96 hours at +60°C, 95% Relative Humidity (RH)
  • Folding: Can be folded manually at +180° over a 4.00mm (.157") radius, min. 20 cycles
  • Flame Resistance: UL 758 VW-1
  • RoHS: Yes
  • Halogen Free: Yes



Automotive Electronics


Surgery Lamp

  • Molex
  • Interconnects|Connector-Rectangular