Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Molex LED Array Holder for Citizen CL-L340

Molex LED Array Holder for Citizen CL-L340

The Molex 180190-0000 and 180190-0001 LED Array Holders are designed for use with the Citizen CL-L340 LEDs and have gold (Au) plating. The 180190-0000 comes without a lens cover, and the 180190-0001 comes with a lens cover.

View all Molex LED Array Holders
View Molex LED Array Holder Heat Sink


Features
  • ELV and ROHS compliant
  • Applicable wire gauge - 18 or 20AWG
    • Solid wire is recommended
    • If stranded wire is used, pre-tinned is recommended
    • 1cm strip length is recommended
  • Mount holder using M3 or 4-40 screws (2), 0.8N•m max torque
  • UL recognized to UL496
    • c-UL recognized to CSA-C22.2 No. 43 (2008)
    • Rated 600V
    • UL file number: E345583, UL-OLFB2
Materials
  • Caps: natural color PA66 nylon
    25% GF UL94V-0
  • Housing: natural color PA66 nylon
    25% GF UL94V-0
  • Cover lens: clear polycarbonate UL94HB
  • Wire trap terminals: copper alloy
    • Finish: gold over nickel
Dimensions in mm
Dimensions
  • Molex
  • Lighting
  • Optoelectronics|Lamps & Holders