Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
NEDA Authorized Molex Distributor
Molex

   
View all Molex Products View Molex NEWESTPRODUCTS

Molex, established in 1938, is one of the world's largest global manufacturers of interconnect products. Molex creates innovative product solutions for wire-to-wire, wire-to-board, and board-to-board connectors, including header, backplane, terminal, telecom, ethernet, and cable, as well as application tooling. Molex's efforts to minimize the environmental impacts of business activities, products, and services are reflected in their commitment to their environment management system, ECOCARE.

Temp-FlexFor more Molex products, visit Temp-Flex Cable, manufacturer of specialty wire & cable typically used in markets with extreme conditions and harsh environments.

FCT ElectronicsFor more Molex products, visit FCT Electronics, manufacturer of electrical connectors and associated products for the electronics industry.

 
Molex Mobile App
 
Molex Newest Products

Molex Product Line

Molex LED Holders

Molex New Products

Added 09/2014 Molex Easy-On 0.20mm FPC Connectors Learn More
Added 09/2014 Molex 104168 Series microSD/micro-SIM Combo Connector Learn More
Added 09/2014 Molex Sealed Industrial USB Solutions Learn More
Added 09/2014 Molex 504281 Series 0.30mm Pitch Non-ZIF FPC Connectors Learn More
Added 08/2014 Molex RJ45 PoE+ Enabled Gigabit Magnetic Jacks with LEDs Learn More
Added 08/2014 Molex Micro-Lock™ 1.25mm Pitch SMT Wire-to-Board System Learn More
Added 08/2014 Molex EXTreme OrthoPower™ Connector System Learn More
Added 06/2014 Molex iPass+™ zHD Vertical Connectors Learn More
Added 06/2014 Molex IllumiMate™ 1.25mm Pitch Wire-to-Board Connector System Learn More
Added 06/2014 Molex 89762 Flexible Microwave Cable Assemblies Learn More
Added 06/2014 Molex IllumiMate™ 1.00mm Pitch Wire-to-Board Connector System Learn More
Added 05/2014 Molex Nano-SIM Card Sockets Learn More
Added 05/2014 Molex MX150 CE™ Sealed Wire-to-Wire Interconnects - Coming Soon Learn More
Added 05/2014 Molex Ultra-Fit™ Power Connectors - Coming Soon Learn More
Added 05/2014 Molex Vertical SMT Modular Jacks with Kapton Tape Learn More
Added 05/2014 Molex MXP120™ Sealed Connector System Learn More
Added 05/2014 Molex EXTreme Ten60Power™ High-Current Connectors Learn More
Added 04/2014 Molex USB 3.0 SuperSpeed Type A Connectors Learn More
Added 04/2014 Molex HOZOX™ EMI Absorption Sheet & Tape Learn More
Added 04/2014 Molex Imperium™ HVHC Connector System Learn More
Added 03/2014 Molex Lite-Trap™ SMT Wire-to-Board Connectors Learn More
Added 03/2014 Molex zCD™ Interconnect System - Coming Soon Learn More
Added 03/2014 Molex EdgeLine® Connectors Learn More
Added 02/2014 Molex SMT FFC/FPC Connectors with Sn-Ag-Bi Plating Learn More
Added 02/2014 Molex zQSFP I/O Connectors Learn More
Added 02/2014 Molex DDR4 DIMM Sockets Learn More
Added 01/2014 Molex Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies Learn More
Added 12/2013 Molex Impact Backplane Connector System Learn More
Added 12/2013 Molex FAKRA II Automotive Connector System Learn More
Added 12/2013 Molex Super Sabre Learn More
Added 12/2013 Molex Optical EMI Shielding Adapters Learn More
Added 09/2013 Molex POE Plus RJ45 Magnetic PDJack Learn More
Added 08/2013 Molex EXTreme EnergetiC Connector System - Coming Soon Learn More
Added 08/2013 Molex LED Array Holder for Nichia COB-L110 & COB-L110-H3 Learn More
Added 07/2013 Molex VITA 66.1 Backplane Connectors Learn More
Added 07/2013 Molex Precision 2.4mm Compression-Mount Test Connectors Learn More
Added 07/2013 Molex Pico-Lock Connectors Learn More
Added 07/2013 Molex Mega-Fit® Power Connectors Learn More
Added 04/2013 Molex LED Array Holder for Cree XLamp CXA15 Learn More
Added 04/2013 Molex Sealed Rectangular Connectors (SRC) Learn More
Added 04/2013 Molex 19324 Avikrimp Metric Ring Terminals Learn More
Added 04/2013 Molex CMC 28-Circuit Header and Receptacle Learn More
Added 04/2013 Molex Pico-EZmate Harness for Integrated LED Arrays Learn More
Added 04/2013 Molex SpeedStack Mezzanine Connector System Learn More
Added 03/2013 Molex 19323 Versakrimp Metric Ring Terminals Learn More
Added 03/2013 Molex RJ45 Magnetic Modular Jacks Learn More
Added 03/2013 Molex MX150™ Automotive Connectors Learn More
Added 03/2013 Molex Micro-Fit 3.0 Glow-Wire Compatible Connectors - EXPANSION Learn More
Added 03/2013 Molex MX150 Unsealed Connectors Learn More
Added 02/2013 Molex 0.30mm Easy-On™ FPC Connectors Learn More
Added 02/2013 Molex 0.30mm Easy-On™ 2.85mm Depth FPC Connectors - EXPANSION Learn More
Added 02/2013 Molex 0.50mm Pitch Slim-Type FFC/FPC Connector Learn More
Added 01/2013 Molex 78588 DDR3 DIMM Socket -EXPANSION Learn More
Added 01/2013 Molex 1.45mm micro-SIM Card Socket Learn More
Added 01/2013 Molex LED Array Holders for Citizen CLL0x0 Learn More
Added 01/2013 Molex micro-SIM Card Sockets Learn More
Added 12/2012 Molex 1.35mm and 1.40mm micro-SIM Card Sockets - EXPANSION Learn More
Added 12/2012 Molex MX120G Sealed Wire-to-Board Connector System Learn More
Added 12/2012 Molex LGA 2011-0 Server CPU Socket Learn More
Added 12/2012 Molex 78588 Ultra-Low-Profile DDR3 DIMM Sockets Learn More
Added 12/2012 Molex Brad® Nano-Change® M8 Connectors Learn More
Added 12/2012 Molex Brad® DeviceNet Solutions Learn More
Added 12/2012 Molex 1.28mm microSD Card Sockets Learn More
Added 12/2012 Molex Brad® Micro-Change® M12 Connectors Learn More
Added 12/2012 Molex Brad® Quick-Change® Connectors Learn More
Added 12/2012 Molex Brad® Mini-Change® Connectors Learn More
Added 11/2012 Molex LC Multi-Port Connectors Learn More
Added 11/2012 Molex KK® Interconnection System Learn More
Added 11/2012 Molex C-Grid® Connector System Learn More
Added 11/2012 Molex Brad Micro-Change® M12 CAT6A Connector System Learn More
Added 11/2012 Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION Learn More
Added 10/2012 Molex 105263 Series Cellular 6 Band Standalone Antenna - EXPANSION Learn More
Added 10/2012 Molex ISM Series Standalone Antennas Learn More
Added 10/2012 Molex 105263 Series Cellular 6 Band Standalone Antenna Learn More
Added 10/2012 Molex CMC Sealed Wire-to-Wire Sealed Automotive Connectors- EXPANSION Learn More
Added 10/2012 Molex Premo-Flex Extra Flexible FFC Jumpers Learn More
Added 09/2012 Molex RF Connectors Learn More
Added 09/2012 Molex QMA RF Connectors Learn More
Added 09/2012 Molex EXTreme Guardian™ Power Connector System Learn More
Added 08/2012 Molex TNC Miniature RF Connectors Learn More
Added 08/2012 Molex SMA RF Connectors Learn More
Added 08/2012 Molex Type N RF Connectors Learn More
Added 08/2012 Molex MMCX RF Connectors Learn More
Added 08/2012 Molex LED Array Holders for Sharp Zenigata Learn More
Added 08/2012 Molex Premo-Flex™ Learn More
Added 08/2012 Molex Brad® Micro-Change® M12 Harsh-Duty Receptacles Learn More
Added 08/2012 Molex 0.25mm Pitch Easy-On™ Top-Contact FPC Connectors Learn More
Added 07/2012 Molex 0.25mm Pitch Easy-On™ FPC Connectors Learn More
Added 07/2012 Molex 106267 Series VersaBeam™ POD Cable Assemblies Learn More
Added 07/2012 Molex SlimStack B8 Board to Board Connectors Learn More
Added 07/2012 Molex Premo-Flex™ FFC Jumpers Learn More
Added 07/2012 Molex Micro-Coaxial Connectors Learn More
Added 07/2012 Molex 0.30mm Pitch Etched-Copper Polyimide Jumpers - EXPANSION Learn More
Added 07/2012 Molex 0.50mm Pitch Easy-On™ Front-Flip FFC/FPC Connectors Learn More
Added 06/2012 Molex BNC RF Connectors Learn More
Added 06/2012 Molex LC2+ Metallic Optical Connectors Learn More
Added 06/2012 Molex Glow-Wire Mini-Fit Jr.™ Connectors Learn More
Added 06/2012 Molex QSFP+ Active Optical Cables Learn More
Added 06/2012 Molex Mini50 Unsealed Automotive Connector System Learn More
Added 05/2012 Molex Micro-USB Type B Vertical Receptacle - EXPANSION Learn More
Added 04/2012 Molex Mini-Fit Plus HCS™ 4.20mm Pitch Dual-Row Vertical Headers - EXPANSION Learn More
Added 04/2012 Molex 0.30mm Easy-On™ BackFlip FPC Connectors Learn More
Added 03/2012 Molex 47950 Series 2.4/5 GHz WIFI Antennas Learn More
Added 03/2012 Molex microSD/mini-SIM Card Combo Connector Learn More
Added 03/2012 Molex Premo-Flex™ Premo-Flex™ 0.30mm Etched-Copper Polyimide Jumpers Learn More
Added 03/2012 Molex RJ45 Magnetic Jacks Gigabit/Gigabit PoE Single Port Learn More
Added 03/2012 Molex Mini-Fit Plus HMC Terminals Learn More
Added 03/2012 Molex LED Array Holders for Cree XLamp® MP-L & CXA20 Learn More
Added 03/2012 Molex zSFP+ SMT Connectors Learn More
Added 03/2012 Molex Quixon Quick-Disconnect Terminals Learn More
Added 10/2011 Molex 2.4GHz SMD On-Ground Antenna Learn More
Added 09/2011 Molex LED Array Holders & Heat Sink for Citizen/Illumitex/Bridgelux LEDs Learn More
Added 08/2011 Molex LED Array Holder for Bridgelux ES Learn More
Added 06/2011 Molex SolarSpec™ DC Connectors for PV Panels Learn More
Added 06/2011 Molex Category 2 Micro HDMI to HDMI Cable Assemblies Learn More
Added 05/2011 Molex CMC Sealed Hybrid Automotive Connectors - EXPANSION Learn More
Added 04/2011 Molex Micro SAS Receptacles Learn More
Added 04/2011 Molex CMC Sealed Hybrid Automotive Connectors Learn More
Added 04/2011 Molex iPass+CXP-EF Integrated Connectors - EXPANSION Learn More
Added 04/2011 Molex SlimStack™ SMT High Mating Retention Board-to-Board Connectors - EXPANSION Learn More
Added 03/2011 Molex Mini-Fit® Connectors Learn More
Added 03/2011 Molex Flexi-Mate™ 3.70mm Pitch B2B and W2B Connectors Learn More
Added 03/2011 Molex Industry's Lowest Profile Push-Pull microSD Card Connector - EXPANSION Learn More
Added 03/2011 Molex CLIK-Mate™ 1.5mm Wire-to-Board Connectors - EXPANSION Learn More
Added 03/2011 Molex MX150L™ Sealed Automotive Connector System - EXPANSION Learn More
Added 03/2011 Molex MX150L™ Sealed Automotive Connector System Learn More
Added 03/2011 Molex 0.25mm Pitch Easy-On™ Bottom-Contact FPC Connectors Learn More
Added 03/2011 Molex VHDM® H-Series Backplane Connector System Learn More
Added 01/2011 Molex Stac64™ Automotive Connection System Learn More
Added 01/2011 Molex SlimStack™ SMT Board-to-Board Connectors - EXPANSION Learn More
Added 01/2011 Molex Helieon™ Down Light Modules Learn More
Added 11/2010 Molex 98266 High Temperature Premo-Flex Cable Jumpers - New At Mouser Learn More
Added 09/2010 Molex 48338 PCI Express® Mini Card Connectors Learn More
Added 09/2010 Molex Micro-USB Connectors Learn More
Added 09/2010 Molex Micro-USB Connectors - EXPANSION Learn More
Added 08/2010 Molex SolarSpec™ Junction Box - Inactive Learn More
Added 08/2010 Molex 46235 Micro-Fit 3.00mm Low Force Terminal - EXPANSION Learn More
Added 08/2010 Molex 0.5mm FPC Connector with Dual Contact Learn More
Added 07/2010 Molex SD Memory Card Connector - EXPANSION Learn More
Added 07/2010 Molex Industry's Smallest microSD Card Connector-EXPANSION Learn More
Added 06/2010 Molex Commercial Micro-D Subminiature Connectors-EXPANSION Learn More
Added 06/2010 Molex Commercial Micro-D Subminiature Connectors Learn More
Added 05/2010 Molex HDMI™ Type-D Micro Connectors Learn More
Added 04/2010 Molex XFP Connectors Learn More
Added 04/2010 Molex QSFP Interconnects - EXPANSION Learn More
Added 04/2010 Molex QSFP Interconnects Learn More
Added 02/2010 Molex 90816 Series Picoflex®' SMT Latched Header Learn More
Added 01/2010 Molex SlimStack™ SMT Board-to-Board Connectors Learn More
Added 01/2010 Molex Ultra-low Profile microSD Card Connector Learn More
Added 01/2010 Molex 0.5mm FPC Double Bottom Contact Connectors Learn More
Added 11/2009 Molex Mini-Fit Plus HCS™ 4.20mm Pitch Terminals - EXPANSION Learn More
Added 11/2009 Molex iPass+™ HSC CXP Interconnect System Learn More
Added 10/2009 Molex Mini-Fit H2O™ Sealed Interconnect System Learn More
Added 10/2009 Molex Sealed Plugs and Receptacles, XRC™ Series Learn More
Added 10/2009 Molex DuraClik™ Wire-to-Board Connectors Learn More
Added 08/2009 Molex Design Kits Learn More
Added 07/2009 Molex EXTreme MicroPower™ High-Current Header Learn More
Added 07/2009 Molex 4.0mm Pluggable Terminal Block Connection System Learn More
Added 06/2009 Molex EXTreme LPHPower™ Power Connectors Learn More
Added 06/2009 Molex Triad® Differential Pair (TDP) I/O System Learn More
Added 06/2009 Molex HSAutoLink™ Interconnect System Learn More
Added 06/2009 Molex FFC / FPC Connectors Learn More
Added 06/2009 Molex EXTreme ZPower™ Connector Learn More
Added 06/2009 Molex Micro SATA Connectors Learn More
Added 06/2009 Molex Pico-EZmate Wire-to-Board Connectors Learn More
Added 04/2009 Molex DDR3 DIMM Sockets Learn More
Added 04/2009 Molex SEARAY 1.27mm Connector Learn More
Added 12/2008 Molex SFP+ Stacked Multi-Port Connector Learn More
Added 10/2008 Molex Easy-On™ FPC Connector Learn More
Added 09/2008 Molex .3mm Pitch FPC Connectors: Series 54809, 501616 Learn More
Added 09/2008 Molex MicroTCA Card Edge Connectors Learn More
Added 08/2008 Molex AMC.0 B+ 170-Circuit Connectors Learn More
Added 08/2008 Molex MagKrimp™ Piercing Splices Learn More
Added 08/2008 Molex .50mm Pitch DisplayPort™ Interconnect System Learn More
Added 08/2008 Molex CLIK-Mate™ SMT WTB Connectors Learn More
Added 04/2008 Molex Industrial Ethernet and USB Learn More
Added 04/2008 Molex Mini-Fit RTC™ Vertical Headers Learn More
Added 04/2008 Molex Micro-Fit 3.0™ Family Learn More
Added 03/2008 Molex C-Grid III™ Connectors Learn More
Added 02/2008 Molex HyperJack PoE Module Learn More
Added 12/2007 Molex Micro USB Receptacles Learn More
Added 12/2007 Molex iGrid™ Connectors Learn More
Added 11/2007 Molex SlimStack™ Connector Family Learn More
Added 11/2007 Molex DDR2 miniDIMM Memory Module Sockets Learn More
Added 11/2007 Molex DDR2 DIMM Memory Module Sockets Learn More
Added 10/2007 Molex CompactFlash™ Card Connectors Learn More
Added 10/2007 Molex Design Kits Learn More
Added 09/2007 Molex I-Trac™ Backplane Connector Learn More
Added 09/2007 Molex MicroBlade™ Connectors Learn More
Added 03/2007 Molex Molex 2.50mm SPOX™ Connectors Learn More
Added 03/2007 Molex .100" SL Connectors Learn More
Added 03/2007 Molex DisplayPort™ Connectors and Assemblies Learn More

Molex Featured Products

Molex 504281 Series 0.30mm Pitch Non-ZIF FPC Connectors

Molex 504281 Series 0.30mm Pitch Non-ZIF FPC Connectors are one of the smallest pitch non-ZIF types available. These connectors offer a compact size along with secure cable retention and low cable insertion force. The dual contact feature enables the same connector to be used on parallel boards to simplify design and sourcing. These connectors also have the same footprint pattern as Molex's 503566 front-flip type FPC connector for further design flexibility. A staggered contact design provides easier soldering, along with smooth and low cable insertion force. Sufficient space between housing walls and terminals helps prevent solder flux intrusion. Applications include digital still cameras, mobile equipment, and medical.

Molex 104168 Series microSD/micro-SIM Combo Connector

Molex 104168 space-saving microSD/micro-SIM Connector Series combines a micro-SIM and microSD memory card socket in a single unit for easy memory card access. This Molex connector is a surface-mount, 8-circuit card type that features a detect switch. It is 2.28mm in height and is push-pull style. This memory card socket has a maximum per contact current of 0.5A and maximum voltage of 10V.

Molex SlimStack™ SSB6 Board-to-Board Connectors

Molex SlimStack™ SSB6 Board-to-Board Connectors are ideal for tight-packing applications. These 0.35mm fine-pitch connectors offer maximum space savings, mating guidance, and secure electrical and mechanical contact for all types of mobile devices. These ultra-low profile connectors have a height of just 0.60mm and a width of 2.0mm. These connectors are ideal for use in mobile devices and medical applications.

Molex KK® 396 RPC Headers

Molex KK® 396 Reflow Process Compatible (RPC) Connector System delivers up to 13.0A and 600V per circuit and suports a lead-free solder process. Molex KK 396 Connector System is ideal for low- to mid-power wire-to-board and board-to-board applications. KK 396 RPC connector system is designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. These right-angle and vertical headers are ideal for use in a variety of consumer, data/computing, medical, and automotive applications.

Molex KK® 254 RPC Headers

Molex KK® 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5.0A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.
Learn More

Molex Mizu-P25™ Miniature Waterproof Connectors

Molex Mizu-P25™ wire-to-wire connector system is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. The Mizu-P25 family includes two sub-families: the low-voltage system, which is rated up to 125 volts; and the high-voltage system, rated up to 250 volts. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes and hinges. 

Molex Easy-On 0.20mm FPC Connectors

Easy-On Front Flip and BackFlip™ 0.20mm FPC Connectors are ideal for tight packaging applications and offer an overall compact size for maximum space savings along with contact assurance and easy operation. A key feature of the Front Flip connector is its short length. When combined with a low profile and narrow width, it offers the smallest overall volume size of any 0.20mm pitch connector in the market today. The 0.20mm Front Flip FPC Connector series includes movable contacts that provide more secure contact retention force. The design also includes a gap that is wider than the thickness of the FPC cable to provide Zero Insertion Force (ZIF) performance for easier cable insertion. Easy-On BackFlip™ 0.20mm FPC Connectors include a spring terminal design that provides more contact retention force. This is achieved by bottom terminals that move with the cable in case it is pulled up or down to assure that electrical contact is maintained between the cable pads and terminals.

Molex Micro-Lock™ 1.25mm Pitch SMT Wire-to-Board System

Molex Micro-Lock™ 1.25mm Pitch SMT Wire-to-Board System offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system, while also providing a wide range of mating configurations and superior pin and terminal protection. The Micro-Lock 1.25mm pitch system is available in single and dual rows in both straight and right-angle configurations and is ideal for any application that requires space savings and mating variation. Molex Micro-Lock 1.25mm pitch system offers many of the same features as Molex's Micro-Lock 2.00mm pitch system, but the Micro-Lock 1.25 system is about 75% smaller and is rated at 1.5A versus 3.0A for Micro-Lock 2.0. The Micro-Lock 1.25mm family is available in 2-16 circuits for single row and 16-40 circuits for dual row. The system offers low-halogen material not only for connectors, but also in the wire-harness material used. This Molex positive-lock system is ideal for use in a variety of applications, including data communications, gaming, lighting, medical, car electronics, consumer, and network/telecom.

Molex RJ45 PoE+ Enabled Gigabit Magnetic Jacks with LEDs

Molex PoE+ Enabled Gigabit Magnetic Jacks with LEDs support Gigabit Ethernet connectivity in accordance with IEEE802.3ab and deliver up to 30W of power to networked devices. The 85732 series (12-port) and 85735 (8-port) PoE+ Enabled Gigabit Magnetic Jacks with integrated gigabit magnetics are designed for use in high port-count gigabit switches and routers and extend Molex's product offering for multi-port magnetic jacks to meet a wider range of customer applications.

Molex VITA 66.1 Backplane Connectors

Molex VITA 66.1 Ruggedized Optical MT Backplane Connector System simplifies installation and maintenance of rugged embedded VPX MIL/AERO backplane applications. The patent-pending MT ferrule-carrier design enables field servicing without the use of hand tools. The design allows the system to blind-mate backplane applications requiring optically robust interfaces with simple accessibility and streamline MT assembly installation or regular maintenance. Compliant with ANSI-ratified VITA 66.1 specification for VPX architecture, the system's MT termini are available in 8, 12 or 24 fibers in standard multimode and singlemode or VersaBeam™ (expanded beam MT). The system supports up to two floating MT ferrules (termini) to aid in proper mating of blind-mate applications. With its robust housing with heavy-duty anodized aluminum construction, ability to withstand extreme temperature ranges, and VITA 66.1 compliant footprint, the Molex VITA 66.1 Ruggedized Optical MT Backplane Connector System is ideal for rugged military and non-automotive commercial applications.

Molex Ultra-Fit™ Power Connectors - Coming Soon

Molex Ultra-Fit™ Power Connectors alleviates same-circuit-size cross mating and reduces terminal backout occurrences. The space saving, low mating force, high power Ultra-Fit power connector has a 11A current rating, 3.5mm pitch and is available with color keying options. A streamlined design up to 20% smaller over similar power connectors provides space savings and an ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Molex Vertical SMT Modular Jacks with Kapton Tape

Molex Vertical SMT Modular Jacks with Kapton Tape for vacuum pick-and-place functionality can streamline high-volume PCB production and lower manufacturing costs. Automatic vacuum pick-and-place is the most common high-speed manufacturing process for precision placement of surface mount components on PCBs in mass production. The addition of Kapton tape to the surface of Molex Vertical SMT Modular Jacks facilitates automatic vacuum pick-and-place of the connector alongside other SMT components. This streamlines high-volume production and lowers manufacturing costs for customers. These Molex modular jacks are ideal for use in a variety of networking, commercial, consumer office, medical, and industrial applications.

Molex iPass+™ zHD Vertical Connectors

Molex iPass+™ zHD Vertical Connectors operate at SAS-3 and Projected SAS-4 high-speed bandwidths. These low-profile Molex connectors drive next generation data rates and port densities, improving system airflow and signal integrity by eliminating mid-plane connections. Molex iPass+ zHD Connectors are 0.75mm pitch vertical connectors feature a robust and secure connection and are scalable up to 96Gbps data rates (24Gbps over four lanes). The vertical press-fit iPass+ zHD connector nearly doubles the number of ports on the PCB compared to conventional iPass connectors. One-step placement reduces cost and time associated with the wave solder process. These iPass+ zHD connectors mate to all current miniSAS HD (Molex iPass+ HD) passive copper, active copper, and optical cable assemblies. A positive locking latch ensures secure mating retention to cable assemblies. Available in multiple configurations (1-by-1, 1-by-2, 1-by-4), these versatile press-fit iPass+ zHD connectors accommodate a range of high density data and networking applications.

Molex IllumiMate™ 1.25mm Pitch Wire-to-Board Connector System

Molex IllumiMate™ 1.25mm Pitch Wire-to-Board Connector System is designed to meet the low-power needs of thin-screen LED TVs. Molex 1.25mm connectors offer more mating styles, voltage ratings, circuit sizes, and locking types than any similar connector system. These IllumiMate wire-to-board connectors offer straight and right-angle headers with friction and positive locks in various circuit sizes. The inner locks save space, protect wires from tangling, and latches from breaking. Fully shrouded headers with guiding features protect pins from damage and facilitate mating. Positive locks provide secure latching when needed, while friction locks on some versions provide additional mating stability. These 1.25mm connectors feature a dual-beam terminal design for secure electrical contact, front solder tabs for strong PCB retention, and polarizing ribs between circuits in the header that facilitate mating and protect contacts. Both vertical and right-angle headers accommodate vacuum pick-and-place equipment in RoHS-compliant and low halogen material to meet global environmental requirements.

Molex IllumiMate™ 1.00mm Pitch Wire-to-Board Connector System

Molex IllumiMate™ 1.00mm Pitch Wire-to-Board Connector System saves about 50% of space compared to IllumiMate 1.25 Connectors to meet the demands of thinner screen designs. Molex IllumiMate 1.00mm Connectors also offer lower voltage options than the IllumiMate 1.25 range to help achieve lower power consumption. IllumiMate 1.00mm Connectors feature positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of small size and various circuit size and voltage options provide unique advantages and a single footprint design for any application that may include various models with different functionalities. These Molex wire-to-board connectors are ideal for use in a variety of markets and applications, including consumer electronics (LED TVs and mobile games), personal computers (desktop LED monitors, notebooks, and tablets), and medical (diagnostic and radiology equipment).

Molex MX150 CE™ Sealed Wire-to-Wire Interconnects - Coming Soon

Molex MX150 CE™ Sealed Wire-to-Wire Interconnects are the most robust, rugged wire-sealed connector system. Designed for superior value, MX150 CE Sealed Connectors are ideal for light-vehicle applications not requiring USCAR specifications. Molex MX150 CE connectors are designed to operate reliably under harsh environmental and geological conditions where vast travel distances, rugged terrain, poor road conditions, and extreme weather temperatures are expected. The series is highly compact, featuring a 43.95mm mated interconnect length. These interconnects also feature individual wire seals, ensuring IP6K9K-level protection of the entire wired assembly from end-to-end. The series supports up to 12.0A current per blade, making it suitable for high- and low-current applications.

Molex EXTreme Ten60Power™ High-Current Connectors

Molex EXTreme Ten60Power™ High-Current Connectors are hybrid power and signal devices that achieve up to 260.0A per linear inch and faster response times. EXTreme Ten60Power High-Current Connectors are designed for applications that require high current density and low power loss. Designed as a higher-current and lower profile power interconnect than existing connectors, Molex EXTreme Ten60Power provides maximum current-to-length ratio packaged in a low-profile, 10.00mm height housing that enhances system airflow within the power system. Both the plug and receptacle utilize reliable, proven Molex power and signal contact designs.

Molex EXTreme OrthoPower™ Connector System

Molex EXTreme OrthoPower™ Orthogonal Direct-Power Connector System delivers 60.0A via split-blade technology, providing dedicated 60.0A current via 30.0A in-and-out routing through a dense power interconnect. Molex EXTreme OrthoPower Connector System solves the networking and telecommunications challenge of routing power to backplane line cards. This orthogonal direct-power connector system uses a dedicated power card to power each line card for 30.0A in-and-out routing, totaling 60.0A per module. This configuration provides cost savings by eliminating power routing through orthogonal direct backplane connectors. These connectors utilize proven technology from the Molex EXTreme LPHPower™ and EXTreme Ten60Power™ High-Current Connector systems.

Molex SL™ Modular Connectors

Molex SL™ (Stackable Linear) Modular Connectors lead the consumer electronics and automotive industries with the largest number of variations and cabling configurations. The SL series includes new surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of sub-assemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.

Molex 89762 Flexible Microwave Cable Assemblies

Molex 89762 Flexible Microwave Cable Assemblies deliver high performance with proven cable technology and connector termination expertise. These Molex high-performance, flexible microwave cable assemblies replace stiff and difficult-to-install semi-rigid assemblies.The flexible microwave cables are constructed from Temp-Flex® coaxial cables and Molex RF connectors and offer excellent electrical properties while minimizing Voltage Standing Wave Ration (VSWR) and insertion loss for the ideal cable and connector combination. Connector options include SMA, 2.92, SMP, SMPM, and others.

Molex Nano-SIM Card Sockets

Molex Nano-SIM Card Sockets feature superior reliability for smartphones and tablet devices and are designed to mate seamlessly with standard Nano-SIM and specially-fitted micro-SIM cards. Molex Nano-SIM Card Sockets have a card socket shell with a 1.30mm profile height to enable use of the standard height (0.67mm) Nano-SIM cards as well as the thicker (0.76mm) specially-fitted micro-SIM cards. This card socket series is used with a 0.30mm block-style SIM connector (series 78545) to provide a high contact normal force (0.30N) that ensures card-to-socket contact integrity and electrical reliability. The 3-piece socket design with its separate block-style SIM connector and the ejector tray lowers the risk of SMT warpage, especially during high IR-processing temperatures. This compact set of components includes card polarization and detection as well as tray-locking features.

Molex zQSFP I/O Connectors

Molex zQuad Small Form-factor Pluggable Plus (zQSFP+TM) interconnect solution is designed for high-density interconnect applications and conforms to SFF-8665 QSFP28. Components of the system include SMT connectors; and stacked integrated 2-by-1, 2-by-2 and 2-by-3 connectors and cages. Molex's zQSFP+TM SMT connector supports new 100 Gbps Ethernet and 100 Gbps InfiniBand* (IB) Enhanced Data Rate (EDR) applications. EDR applications consist of four lanes of high-speed differential signals with individual data rates at 25 Gbps. The preferential coupling design uses a narrow-edge coupled, blanked- and formed-contact geometry and insert molding to optimize electrical performance. The zQSFP+TM connector shares the same mating interface as the QSFP+ form factor, making it backward compatible with current connectors, cages and cable assemblies. zQSFP+TM EMI cages are designed with an advanced heat-sink system to provide a high level of heat dissipation for next-generation system-power levels. Die-cast design features screw-down option to the PCB for maximum board retention. The spring-finger design provides optimal EMI grounding and allow for more space to route high-speed traces.

Molex Videos

Molex | Circuit Breaker Accessories (1)
Molex | Fuse Clips (1)
Molex | Specialty Fuses (1)
Molex | AC Power Plugs & Receptacles (387)
Molex | AMC / AMC B+ Connectors (4)
Molex | Automotive Connectors (1445)
Molex | Barrier Terminal Blocks (9303)
Molex | Board to Board & Mezzanine Connectors (1324)
Molex | Circular DIN Connectors (48)
Molex | Circular Metric Connectors (198)
Molex | Circular MIL Spec Connector (2)
Molex | D-Sub Adapters & Gender Changers (2)
Molex | D-Sub Contacts (7)
Molex | D-Sub Dualport Connectors (3)
Molex | D-Sub High Density Connectors (1)
Molex | D-Sub Micro-D Connectors (27)
Molex | D-Sub Standard Connectors (15)
Molex | D-Sub Tools & Hardware (16)
Molex | DIMM Connectors (159)
Molex | DIN 41612 Connectors (429)
Molex | FFC & FPC Connectors (1749)
Molex | Fiber Optic Connectors (1118)
Molex | Fixed Terminal Blocks (1500)
Molex | Hard Metric Connectors (40)
Molex | HDMI, Displayport & DVI Connectors (158)
Molex | Headers & Wire Housings (21276)
Molex | Heavy Duty Power Connectors (1047)
Molex | High Speed / Modular Connectors (3551)
Molex | I/O Connectors (894)
Molex | IC & Component Sockets (33)
Molex | IEEE 1394 Connectors (11)
Molex | Jones Plugs & Sockets (1606)
Molex | Lighting Connectors (6)
Molex | Memory Card Connectors (113)
Molex | Micro TCA Connectors (1)
Molex | Modular Connectors / Ethernet Connectors (819)
Molex | PCI Express / PCI Connectors (94)
Molex | Pin & Socket Connectors (718)
Molex | Pluggable Terminal Blocks (7038)
Molex | Power to the Board (271)
Molex | RF Adapters - Between Series (10)
Molex | RF Adapters - In Series (7)
Molex | RF Adapters - Tee (3)
Molex | RF Connector Accessories (3)
Molex | RF Connectors / Coaxial Connectors (452)
Molex | RF Terminators (3)
Molex | SIMM Connectors (1)
Molex | Solar Connectors / Photovoltaic Connectors (18)
Molex | Standard Card Edge Connectors (190)
Molex | Standard Circular Connector (215)
Molex | Standard Circular Contacts (19)
Molex | Terminal Block Tools & Accessories (675)
Molex | Terminals (3348)
Molex | USB Connectors (118)
Molex | Controllers (3)
Molex | DIP Switches / SIP Switches (1)
Molex | Emergency Stop Switches / E-Stop Switches (2)
Molex | I/O Modules (30)
Molex | Microphones (1)
Molex | Motor Drives (14)
Molex | Pushbutton Switches (162)
Molex | Screws & Fasteners (53)
Molex | Switch Hardware (55)
Molex | Development Software (2)
Molex | Ethernet Development Tools (2)
Molex | Ethernet Modules (25)
Molex | Interface Development Tools (44)
Molex | Interface Modules (3)
Molex | Networking Modules (1)
Molex | Other Development Tools (1)
Molex | Enclosures, Boxes, & Cases (32)
Molex | LED Light Bulbs (2)
Molex | LED Lighting Lenses (1)
Molex | LED Lighting Lenses Assemblies (9)
Molex | LED Lighting Modules (12)
Molex | LED Lighting Mounting Accessories (26)
Molex | Antennas (19)
Molex | EMI Connector Gaskets & Grounding Pads (5)
Molex | Battery Contacts (5)
Molex | Power Outlet Strips (47)
Molex | Wall Mount AC Adapters (1)
Molex | Component Testers (5)
Molex | Digital Multimeters (1)
Molex | Test Accessories - Other (1)
Molex | Fan Accessories (9)
Molex | Heat Sinks (2)
Molex | Heat Sinks - LED (1)
Molex | Bench Top Tools (1117)
Molex | Crimpers (2549)
Molex | Hand Tools (4264)
Molex | Hearing & Vision Aids (157)
Molex | Pliers & Tweezers (1)
Molex | Punches & Dies (3991)
Molex | Screwdrivers, Nut Drivers & Socket Drivers (1)
Molex | Soldering Workstation Equipment (2)
Molex | Tool Kits & Cases (1097)
Molex | Wire Stripping & Cutting Tools (234)
Molex | Wrenches (3)
Molex | AC Power Cords (4)
Molex | Audio Cables / Video Cables / RCA Cables (60)
Molex | Cable Mounting & Accessories (432)
Molex | Cable Ties (4)
Molex | Coaxial Cables (1)
Molex | Computer Cables (233)
Molex | D-Sub Cables (61)
Molex | DC Power Cords (50)
Molex | Ethernet Cables / Networking Cables (149)
Molex | FFC / FPC Jumper Cables (8566)
Molex | Fiber Optic Cable Assemblies (124)
Molex | Flat Cables (404)
Molex | HDMI Cables (36)
Molex | Heat Shrink Tubing and Sleeves (362)
Molex | Non-Heat Shrink Tubing and Sleeves (1)
Molex | RF Cable Assemblies (109)
Molex | Ribbon Cables / IDC Cables (166)
Molex | Sensor Cables / Actuator Cables (790)
Molex | Specialized Cables (954)
Molex | USB Cables / IEEE 1394 Cables (130)
Molex | Wire Ducting (348)