United States United States
Please confirm your currency selection:


mikroElektronika UNI-DS6 Development System & mikroBoards

mikroElektronika UNI-DS6
Development System & mikroBoards

mikroElektronika UNI-DS6 Development System provides a development environment for programming and experimenting with various microcontrollers from different manufacturers. mikroElektronika UNI-DS6 Development System is a full-featured universal development environment which supports 7 different microcontroller architectures with mikroBoards which can also be used as standalone devices. The UNI-DS6 Board is equipped with many on-board modules, such as a 128x64 graphic LCD display, 2x16 alphanumeric LCD display, piezo buzzer, USB-UART, etc., which provide great power and flexibility for creating or testing prototypes. The mikroElektronika mikroBoards have integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They are compact, carefully designed, and firmly fit into the double row connectors. Each mikroBoard can be used as a standalone development platform that can be integrated easily into a final product.

UNI-DS6 Board Package Includes
  • Development system: UNI-DS6
  • CD: product CD with relevant software
  • Cables: USB cable
  • Documentation: manual and electrical schematic for UNI-DS6
UNI-DS6 Board System Specifications
  • Power supply: over an AC/DC connector (7-23V AC or 9-32V DC) or a USB cable (5V DC)
  • Power consumption: 50mA when all on-board modules are off
  • Dimensions: 26.5 x 22cm
  • Weight: ~420g
Part Number Datasheet MCU Core Architecture
MIKROE-702 Microchip PIC16F887 PIC
MIKROE-703 Atmel AT89S8253 8051
MIKROE-704 Cypress CY8C27643 M8C
MIKROE-705 Microchip dsPIC30F6014A dsPIC
MIKROE-706 Atmel ATmega128 AVR
MIKROE-649 NXP LPC2148 ARM
MIKROE-650 NXP LPC2214 ARM

UNI-DS6 Board Key Features
  • 1. Power supply module
  • 2. ADC input
  • 3. USB UART1 module
  • 4. USB UART2 module
  • 5. USB communication connector
  • 6. LCD2x16 display contrast potentiometer
  • 7. mikroBoard socket
  • 8. Jumpers used to select pull-up/pull-down resistors
  • 9. DIP switches for enabling pull-up/pull-down resistors
  • 10. I/O ports
  • 11. GLCD contrast potentiometer
  • 12. Touch panel controller

  • 13. GLCD display connector
  • 14. Touch panel connector
  • 15. DIP switches for enabling on-board modules
  • 16. Push buttons
  • 17. Jumper used to shorten protective resistor
  • 18. Jumpers used to select push buttons' logic state
  • 19. MMC/SD card connector
  • 20. Socket for DS1820 temperature sensor
  • 21. Piezo buzzer
  • 22. LEDs
  • 23. Serial EEPROM module
  • 24. LCD display connector
UNI-DS6 Board Key Features


  • mikroElektronika
  • Development Tools|Embedded Solutions