United States United States
Please confirm your currency selection:


Microtips Technology Projective Capacitive Touch TFT Displays

Microtips Technology Projective
Capacitive Touch TFT Displays

Microtips Technology Projective Capacitive Touch TFT Displays are high resolution TFT LCD displays each with a capacitive touch panel. These high quality TFTs utilize all the benefits of capacitive touch technology to meet your needs, including true 5-point multi-touch, improved resolution, response and support for cover glass designs. Microtips Technology Projective Capacitive Touch TFT Displays also feature a high resolution 1024x600 widescreen display, LVDS interface, 500:1 contrast ratio, 200nit LED backlight, reduced mechanical depth, and wide 140° view cone.

4.3in TFT Specifications
  • Dot matrix: 480 x RGB x 272 pixels
  • Interface: parallel 24-bit RGB
  • LCD type: a-Si TFT
  • Backlight type: LED
7in TFT Specifications
  • Dot matrix: 800 x RGB x 480 dots
  • Interface: parallel 18-bit RGB
  • LCD type: a-Si TFT
  • Backlight type: LED
Part Number Datasheet Active Screen Size Color Depth Power Supply Voltage
UMSH-8253MD-3T
4.3in diagonal 16.7M colors -0.3 to 4V
UMSH-8173MD-15T 7.0in diagonal 262K colors -0.3 to 7V



4.3in TFT Dimensions


4.3in TFT Dimensions

7in TFT Dimensions


7in TFT Dimensions
  • Microtips Technology
  • Display Technology
  • Optoelectronics|Displays