United States United States
Please confirm your currency selection:





Microchip PIC24FJ256DA Flash MCUs

Microchip Technology PIC24FJ256DA 16-bit Flash Microcontrollers (MCUs) integrate three graphics acceleration units and a display controller along with 96KB of RAM. These highly integrated Microchip Technology MCUs reduce system cost and make it practical to add advanced graphics displays for a wide range of embedded applications by eliminating the need for external RAM and a display controller. PIC24FJ256DA devices also feature integrated peripherals for USB and capacitive touch sensing. The Microchip Technology PIC24FJ256DA MCU family also features 24 channels of on-chip mTouch™ capacitive touch sensing, which enables a large number of buttons, sliders, and keys.





View Product List
Applications
  • Consumer: thermostats, cordless phones, remote controls, gaming accessories
  • Home Appliance: coffee makers and other counter-top appliances, ovens, refrigerators, washing machines
  • Industrial: points of sale, remote terminals
  • Portable Medical: glucometers, blood-pressure monitors, portable ECGs
Graphics Controller Features
  • 3x Graphics Hardware Acceleration Units
  • Color Look-up Table (CLUT) with Maximum of 256 Entries
  • Direct Interface to Monochrome, C-STN, TFT, OLED
  • Resolution up to 640x480 @30Hz, 16 bpp, or 480x272 @60Hz, 16 bpp
USB Features
  • USB v2.0 On-The-Go (OTG) Compliant
  • Dual Role Capable – Can act as either Host or Peripheral
  • Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
  • Full-Speed USB Operation in Device mode
Analog Features
  • Up to 24-channel, 10-Bit ADC at 500 ksps:
  • 3x Analog Comparators with Programmable Input/Output Configuration
  • Support for capacitive touch sensing
Power Management Features
  • On-Chip Voltage Regulator of 1.8V
  • Switch between Clock Sources in Real Time
  • Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
  • Run Mode: 800 uA/MIPS, 3.3V Typical
  • Sleep mode Current Down to 20 uA, 3.3V Typical
  • Standby Current with 32 kHz Oscillator: 22 uA, 3.3V Typical

PIC24FJ256DA Product Specifications

Part Number Pins Program Memory (bytes) SRAM (bytes) Remappable Pins 10-bit A/D (ch) EPMP / PSP*
PIC24FJ128DA106 64 128 24K 29 16 N
PIC24FJ256DA106 64 256 24K 29 16 N
PIC24FJ128DA110 100/121 128 24K 44 24 Y
PIC24FJ256DA110 100/121 256 24K 44 24 Y
PIC24FJ128DA206 64 128 96K 29 16 N
PIC24FJ256DA206 64 256 96K 29 16 N
PIC24FJ128DA210 100/121 128 96K 44 24 Y
PIC24FJ256DA210 100/121 256 96K 44 24 Y
*Enhanced Parallel Master Port / Parallel Slave Port



Microchip PIC24FJ256DA210 Development Board

The Microchip Technology PIC24FJ256DA210 Development Board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210. This Microchip development board is an ideal platform for developing graphical human interface applications. The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1 and allows developers to match with a Microchip 3.2” or 4.3” TFT display or graphics prototype board. The development board also provides a complete interface to MPLAB ICD-3, MPLAB REAL ICE, and MPLAB PICkit-3 Emulator and Debugger.


View Product List View Associated Products
Microchip Technology Video: Development Board Overview

Unable to view this video? Click to send a link to another source.

Microchip PIC24FJ256DA210 Development Kit

The PIC24FJ256DA210 Development Kit is a low cost and efficient development kit to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch, and USB. This kit is an ideal platform for new graphical human interface developers. It bundles four major components and other accessories as listed below. For those who are not looking to purchase the kit with all the components, each can also be purchased separately.





View Product List
Dev Kit Contents
Part Number Description
DM240312 PIC24FJ256DA210 Development Board
AC164127-4 3.2 Truly 240x320 TFT Display Board
AC164139 Graphics Display Prototype Board
DV164035 MPLAB ICD-3 Debugger with USB Cable
AC162039 9V Power Supply


  • Microchip Technology
  • Semiconductors|Integrated Circuits|MCUs & Microprocessors