United States United States
Please confirm your currency selection:


Microchip MCP6H01 / MCP6H02 16V Op Amps

Microchip MCP6H01 / MCP6H02 16V Op Amps

These Microchip Technology 16V Op Amps operate with a wide supply voltage range of 3.5V to 16V, while only drawing 135 μA/amplifier of quiescent current. The MCP6H01/2 are unity gain stable, have a gain bandwidth product of 1.2 MHz, and have rail-to-rail output operation. The MCP6H01/2 family is offered in single (MCP6H01) and dual (MCP6H02) configurations.

Microchip Technology 16V Op Amps with Low Quiescent Current are targeted for applications in the medical (e.g. portable instrumentation, heart- and blood-pressure monitors), automotive (e.g. proximity, temperature or flow sensors), and industrial (e.g. high-side current sensing in power supplies) markets. These devices also offer high Common Mode Rejection Ratio (CMRR) of 100 dB and Power-Supply Rejection Ratio (PSRR) of 102 dB for improved noise performance. Low current consumption combined with space-saving package offerings make the MCP6H01/2 ideal for portable applications as well.

Features
  • Input Offset Voltage: ±0.7mV (typical)
  • Quiescent Current: 135 μA (typical)
  • Common Mode Rejection Ratio: 100dB (typical)
  • Power Supply Rejection Ratio: 102dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
    • Single-Supply Operation: 3.5V to 16V (MCP6H01)
    • Dual-Supply Operation: ±1.75V to ±8V (MCP6H02)
  • Gain Bandwidth Product: 1.2MHz (typical)
  • Slew Rate: 0.8V/μs (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
Applications
  • Automotive Power Electronics
  • Industrial Control Equipment
  • Battery Powered Systems
  • Medical Diagnostic Instruments

Application Circuit: MCP6H01 as a Difference Amplifier

Application Circuit: MCP6H01 as a Difference Amplifier
  • Microchip Technology
  • Semiconductors|Integrated Circuits|Amplifier ICs