United States United States
Please confirm your currency selection:


Microchip Technology DM183036 Bluetooth® Evaluation Kit

Microchip Technology DM183036 Bluetooth® Evaluation Kit

The Microchip Technology DM183036 Bluetooth® Evaluation Kit provides an easy, cost-effective, and flexible add-on for embedded evaluation and development using many 16/32-bit PIC® microcontrollers or dsPIC® digital signal controllers (DSCs). To speed development and further reduce costs, the Microchip Bluetooth Kit works with existing Microchip development tools. The DM183036 Bluetooth solution enables designers to pair a wide range of radio ICs for Bluetooth connectivity with many of Microchip's 16/32-bit PIC MCUs and dsPIC DSCs.The DM183036 kit consists of the Microchip Bluetooth PICtail™ Plus Daughter Board, and the PIC24FJ256GB110 and PIC32MX795 USB Plug-in Modules, both of which come pre-programmed with the dotstack™ Bluetooth demonstration Stack and SPP (Serial Protocol Profile). This kit requires an Explorer-16 Development Board to complete the board configuration.

Bluetooth Evaluation Kit Features
  • Supports a wide range of PIC24, dsPIC and PIC32
  • Communicates with PIC24, dsPIC and PIC32 over HCI UART at 115Ksps
  • On-board Class 2 Roving Networks Bluetooth® module
    • Fully qualified Bluetooth® 2.1/2.0/1.2/1.1 module
    • Bluetooth® v2.0+EDR support
    • Bluetooth® SIG Qualified
  • On-board ceramic RF chip antenna
    • Certifications: FCC, ICS, CE
    • RoHS compliant
Microchip Technology DM183036 Bluetooth® Evaluation Kit

View Product Details


Additional Resources
  • Microchip Technology
  • Wireless
  • Development Tools