Microchip DM182015-1 8-bit Wireless Development KitThe Microchip Technology DM182015-1 8-bit Wireless Development Kit - 2.4 GHz MRF24J40 is an easy-to-use evaluation and development platform for IEEE 802.15.4 application designers. The Microchip Technology DM182015-1 8-bit Wireless Development Kit includes the Microchip MRF24J40 transceiver module and also features the Microchip PIC18 XLP microcontroller family. The DM182015-1 kit includes the complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre-programmed with MiWi protocol stack. The PIC18 demonstration board comes equipped with a 28-pin PICtail™ connector to interface with Microchip wireless transceiver PICtail daughter boards such as MRF24J40MA, MRF89XAM8A, and MRF49XA. Developers can reprogram or modify the PIC18 MCU Flash memory and develop and debug application code all on the same platform. This 8-bit Wireless Development Kit - 2.4 GHZ MRF24J40 is designed for developing wireless applications.
|