United States United States
Please confirm your currency selection:


Microchip Technology MCP4728
Quad 12-bit DAC w/ EEPROM

The Microchip MCP4728 device is a quad, 12-bit voltage output Digital-to-Analog Converter (DAC) with non-volatile memory (EEPROM). Its on-board precision output amplifier allows it to achieve rail-to-rail analog output swing.


The DAC input codes, device configuration bits, and I 2 C address bits are programmable to the non-volatile memory (EEPROM) by using I 2 C serial interface commands. The non-volatile memory feature enables the DAC device to hold the DAC input codes during power-off time, allowing the DAC outputs to be available immediately after power-up with the saved settings. This feature is very useful when the DAC device is used as a supporting device for other devices in applications network.


The Microchip MCP4728 device has a high precision internal voltage reference (VREF = 2.048V). The user can select the internal reference or external reference (VDD) for each channel individually.





(View Product List) (View Associated Product)
Features Applications
  • 12-Bit Resolution
  • 4 Buffered Voltage Outputs
  • Single-Supply Operation: 2.7V to 5.5V
  • On-Board Non-Volatile Memory (EEPROM)
  • Normal or Power-Down Mode
  • Internal or External Voltage Reference Selection
  • Rail-to-Rail Output
  • Low Power Consumption
  • ±0.2 LSB DNL (typical)
  • I2C Interface
    • Address bits: User Programmable to EEPROM
    • Standard (100 kbps), Fast (400 kbps) and High Speed (3.4 Mbps) Modes
  • 10-lead MSOP Package
  • Extended Temperature Range: -40°C to +125°C
  • Set Point or Offset Adjustment
  • Sensor Calibration
  • Closed-Loop Servo Control
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Programmable Voltage and Current Source
  • Industrial Process Control
  • Instrumentation
Parameter Value Chart

Block Diagram


Order the Microchip MCP4728View the Microchip MCP4728 Parameter Value ChartView the Microchip MCP4728 Product ListView the Microchip MCP4728 Features and ApplicationsView Microchip MCP4728 Associated ProductsView the Microchip MCP4728 Block DiagramView the Microchip MCP4728 Data SheetLearn More About Microchip
  • Microchip Technology
  • Industrial
  • Semiconductors|Integrated Circuits|Data Conversion ICs