United States United States
Please confirm your currency selection:


ECIA Authorized MEDER electronic Distributor

MEDER electronic

MEDER electronic is a vertically integrated manufacturer of reed switches, reed relays, reed sensors, and liquid level sensors. MEDER products are used in a wide variety of applications ranging from telecom, test and measurement, automotive, medical, and consumer products.

MEDER electronic H Series Reed Relays

MEDER electronic H Series Reed Relays are high voltage relays providing up to 10 kVDC switching and 15 kVDC breakdown voltage contact to coil. The coil insulation meets UL94V-0. PCB pinout is provided for the coil only; the switch contacts are available for direct wiring (sky wiring.). The H Series Reed Relays from MEDER is available with both Form A and Form B options, and are suitable for all high voltage applications.

MEDER electronic ORD325 Series Reed Switches

MEDER ORD325 Series Reed Switches are general purpose miniature-type Reed Switches designed for medium level loads less than 200V. The reed contacts are hermetically sealed in a glass tube. Applications for the ORD325 Series Reed Switches from MEDER include control equipment, communication equipment, measurement equipment, and household appliances.

MEDER electronic UMS Series Reed Relays

MEDER UMS Series Reed Relays are designed for limited space applications and offer a drop-in SIL replacement. The slim molded body and internal magnetic shield allow for use in very close stacking matrices often required in test and measurement applications. The UMS Series Reed Relays from MEDER feature an internal diode, PCB through hole mounting, and hermetically sealed thermoset molded encapsulation.

MEDER electronic MK27 Reed Sensor

MEDER MK27 is a magnetically activated Reed Sensor, available in five AT ranges (A,B,C,D,E). The MK27 Reed Sensor from MEDER is supplied as a set, complete with the M27 actuator magnet. The set, designed for screw mounting, is protected in a robust aluminum housing. Applications include alarm systems, position and end position sensing, door and window control, commercial vehicles, engineering, mining, forestry, construction, and agricultural machinery.

MEDER electronic MK26 Reed Sensors

MEDER M26 Reed Sensors are magnetically operated Reed proximity switches featuring high switching power. The M26 Reed Sensors from MEDER measure only 32mm x 10mm x 6mm, the most slender package in MEDER's standard rectangular reed sensor lineup. The sensors, designed for screw mounting, are available in four AT ranges (B,C,D,E) and are suitable for use in alarm systems, liquid level sensors, and in door and window control applications.

Meder electronic Reed Sensor/Magnet Design Evaluation Kits

MEDER electronic's Reed Sensor/Magnet Design Evaluation Kits were designed by engineers for engineers. The Evaluation Kits take the guess work out of sensor design. MEDER's proprietary 3-D magnetic mapping equipment was used to accurately map out the activation distances in mm for 5 different positions and movement configurations of each sensor, along with its corresponding magnet. 3-D actuation illustrations are provided for simple sensor operation guidelines.

MEDER electronic MMS Reed Sensors

The MMS Reed Sensors from MEDER electronic are ultra-small magnetically actuated SPST reed sensors that require no power. They are sealed in a high shock resistance SMD package measuring only 4.8mm [0.188"] x 2.05mm [0.484] x H1.2mm [0.047"]. MEDER's MMS sensor is designed for low voltage and low power switching devices up to 3 VDC maximum. Applications include medical pacemakers and insulin pumps; telecommunications; and PDA and cell phones.

MEDER Electronic DIP Series Reed Relays

The DIP Series Reed Relays from MEDER Electronic are compatible with all current brands of DIP relays and are available in both high and low-profile packages. MEDER's DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

Meder Single-In-Line Reed Relays - SIL Series

The SIL Series Single-In-Line Reed Relays from Meder Electronics reduce the required space to a minimum. Meder's SIL Series Reed Relays require only half the PCB area of the DIP or DIL Series and offer all the advantages of Reed Technology. SIL Series features include breakdown voltage coil/contact of up to 4.25 kVDC, high resistance coils of up to 2000 Ω at 12 VDC, contact form 1A, 1B or 1C, availability of magnetic shield and other coil resistance versions, and a coax screen option with Z=50 Ohm impedance.

MEDER electronic MK Series Reed Sensors

The MEDER electronic MK Series Reed Sensors offer sensing solutions with the lowest possible cost, highest reliability, and with the least possible energy consumption. The MK Series Reed Sensors are a suitable alternative to inductive sensors. It uses the simple and cost effective reed switch for diversity in application use. The MEDER electronic MK Series Reed Sensors are available in a vast array of power configurations and mounting styles.

Meder MK23 Series Open Reed Sensors for SMD Mounting

The MK23 Series Open Reed Sensors for SMD Mounting from Meder electronic are magnetically operated with open reed proximity switches. Meder electronic's MK23 Series Open Reed Sensors for SMD Mounting feature reed switches without moulding case, flat or round leads in three different designs, a tape and reel package, four operate sensitivities, five different switch models, and no external power required for operation. This series is ideal for applications requiring single or multi-point position or liquid level sensing.

MEDER electronic Reed Switch

The Meder electronic broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.