Features
- 5.6mW Power Consumption (DAC to HP at 97dB DR)
- 101dB DR Stereo DAC (8kHz < fS < 96kHz)
- 93dB DR Stereo ADC (8kHz < fS < 96kHz)
- Stereo, Low-EMI Class D Amplifiers
- 1.7W/Channel(8Ω, VSPK_VDD = 5.0V)
- 2.9W/Channel(4Ω, VSPK_VDD = 5.0V)
- Efficient Class H Headphone Amplifier
- Differential Receiver Amplifier/Stereo Line Outputs
- 2 Stereo, Single-Ended/Mono Differential Line Inputs
- 3 Differential Microphone Inputs
- FlexSound Technology
- 5-Band Parametric EQ
- Automatic Level Control (ALC)
- Excursion Limiter
- Speaker Power Limiter
- Speaker Distortion Limiter
- Microphone Automatic Gain Control and Noise Gate
- Dual I²S/PCM/TDM Digital Audio Interfaces
- Asynchronous Digital Mixing
- Supports Master Clock Frequencies from 10MHz to 60MHz
- RF Immune Analog Inputs and Outputs
- Extensive Click-and-Pop Reduction Circuitry
- Available in 63-Bump WLP Package (3.80mm x 3.30mm, 0.4mm Pitch) and 56-Pin TQFN Package (7mm x 7mm x 0.75mm)
Applications
- Ideal for any product (e.g., tablets, netbooks, smartbooks) that uses a codec, but cannot afford to use higher cost HDI (high density) PCBs.
|