United States United States
Please confirm your currency selection:


Maxim MAX44265 200kHz Op Amps and Evaluation Kit
Maxim MAX44265 200kHz Op Amps and Evaluation Kit

View Product List

Additional Resources

Maxim MAX44265 200kHz Op Amps
and Evaluation Kit

Maxim MAX44265 200kHz low-power op amps feature a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications, such as handsets, tablets, notebooks, and portable medical equipment. Maxim MAX44265 op amps are CMOS devices featuring an ultra-low input-bias current of 1pA, rail-to-rail input and output, low supply current of 4µA, and operates from a single 1.8V to 5.5V supply. Maxim MAX44265 op amps also feature a low-power shutdown mode that reduces supply current to 1nA and puts the amplifier's outputs in a high-impedance state. This device is unity-gain stable with a 200kHz GBW product and is ideal for use in cell phones, tablet/notebook computers, mobile accessories, and battery-powered devices. The MAX44265 Evaluation Kit provides a proven design to evaluate the MAX44265. The EV kit circuit is pre-configured as a non-inverting amplifier but can easily be adapted to other topologies.

Features
  • 200kHz GBW
  • Ultra-Low 4µA Supply Current
  • Single 1.8V to 5.5V Supply Voltage Range
  • Ultra-Low 1pA Input Bias Current
  • Rail-to-Rail Input and Output Voltage Ranges
  • Low ±200µV Input Offset Voltage
  • Low 0.001µA Shutdown Current
  • High-Impedance Output During Shutdown
  • Unity-Gain Stable
  • Available in a Tiny, 0.9mm x 1.3mm, 6-Bump WLP Package
EV Kit Features
  • +1.8V to +5.5V Supply Voltage Range
  • Accommodates Multiple Op-Amp Configurations
  • Component Pads Allow for Sallen-Key Filter
  • Rail-to-Rail Inputs/Outputs
  • Accommodates Easy-to-Use 0805 Components
  • Proven PCB Layout
  • Fully Assembled and Tested
Applications
  • Battery-Powered Devices
  • Cell Phones
  • Mobile Accessories
  • Tablet/Notebook Computers
Using a Resistor to Isolate a Capacitive Load from the Op Amp
Application Circuit: Using a Resistor to Isolate a Capacitive Load from the Op Amp
Power-Up Test Configuration
  • Maxim
  • Semiconductors|Integrated Circuits|IC-Amplifier