Maxim Lighting
|
Maxim provides high-brightness (HB) LED drivers for a variety of applications including large and small displays, automotive, commercial, and home lighting. Maxim lighting products also include display drivers and display power ICs for LCD displays and segmented and dot-matrix displays.
|
Maxim Part Search
|
Resources
|
Maxim IC MAX16819 2MHz High-Brightness LED Drivers
Maxim IC MAX16819 2MHz high-brightness LED (HB LED) drivers provide high-side current sense and 5000:1 dimming and are a cost-effective solution for automotive interior/exterior lighting, architectural and ambient lighting, LED bulbs such as MR16, and LED illumination applications. Maxim IC MAX16819 HB LED drivers operate from a 4.5V to 28V input voltage range and feature a 5V/10mA on-board regulator. A high-side current-sense resistor adjusts the output current and a dedicated PWM input (DIM) enables a wide range of pulsed dimming. The Maxim MAX16819 features high-side current sensing and integrated current-setting circuitry for reduced external component count while delivering an LED current with ±5% accuracy.
Maxim IC MAX16833 High Voltage HB LE
Maxim IC MAX16833C and MAX16833D high voltage HB LED drivers, with an integrated high-side current sense amplifier, provide extremely fast PWM current switching to the LEDs with no transient overvoltage or undervoltage conditions. Maxim IC MAX16833 HB LED drivers provide analog dimming using a DC input at ICTRL. These LED driver ICs sense the LED current at the high side of the LED string. The MAX16833 features a +5V to +65V wide input voltage range with a 65V max boost output. The high-side current sensing combined with a p-channel dimming MOSFET allows the positive terminal of the LED string to be shorted to the positive input terminal or negative input terminal without any damage. The MAX16833 is ideal for automotive exterior lighting as well as a variety of commercial, industrial, and architectural lighting applications.
Maxim IC MAX4951 Dual-Channel Buffer
The Maxim IC MAX4951 dual-channel buffer is designed to re-drive
serial-ATA (SATA) I and SATA II signals and is functional up to 6.0Gbps
for next-generation data rates. The Maxim IC MAX4951 dual-channel buffer can be placed near an eSATA connector to overcome board losses and produce an eSATA-compatible signal level. The MAX4951
preserves signal integrity at the receiver by reestablishing full
output levels and can reduce the total system jitter (Tj) by squaring up
the signal. This Maxim IC dual-channel buffer is optimized for
use in a variety of applications, including servers, desktop computers,
notebook PCs, docking stations, and data storage / workstations.
Maxim IC MAX17122 Multiple-Output Power Supply IC for LCD HDTV
The Maxim IC MAX17122 high-performance multiple-output power supply IC for LCD HDTV provides high efficiency and minimizes external components. The Maxim IC MAX17122 power supply IC generates all the supply rails for thin-film TFT LCD TV panels and can operate from 8V to 16.5V input voltages. The MAX17122 is optimized for LCD TV panel applications running directly from 12V regulated supplies.