United States United States
Please confirm your currency selection:


Maxim MAX2769B Universal GPS Receiver

Maxim MAX2769B Universal GPS Receiver

Maxim MAX2769B Universal GPS Receiver is a next-generation Global Navigation Satellite System (GNSS) covering GPS, GLONASS, Galilieo, and Compass navigation systems on a single chip. This receiver was designed using Maxim's SiGe BiCMOS process technology. The device's on-chip monolithic IF filters eliminate the need for external IF filters. The MAX2769B Universal GPS Receiver from Maxim is ideally suited for industrial and automotive applications.

Features
  • AEC-Q100 Automotive Qualified
  • GPS/GLONASS/Galileo/Compass Systems
  • 40pF Output Clock Drive Capability
  • No External IF SAW or Discrete Filters Required
  • Programmable IF Frequency
  • Fractional-N Synthesizer with Integrated VCO Supports Wide Range of Reference Frequencies
  • Dual-Input Uncommitted LNA for Separate Passive and Active Antenna Inputs
  • 1.4dB Cascade Noise Figure
  • Integrated Crystal Oscillator
  • Integrated Active Antenna Sensor
  • 2.7V to 3.3V Supply Voltage
  • Small, 28-Pin, RoHS-Compliant, Thin QFN Lead-Free Package (5mm x 5mm)
Applications
  • Automotive Navigation Systems
  • Location-Enabled Mobile Handsets
  • PNDs (Personal Navigation Devices)
  • Telematics (Asset Tracking, Inventory
  • Management)
  • Marine/Avionics Navigation
  • Software GPS
  • Laptops and Netbooks
Block Diagram
Block Diagram
  • Maxim
  • Industrial|Lighting|Transportation
  • Semiconductors|IC-RF