Marquardt Switches Inc
|
Marquardt Switches provides high quality, innovative switching products to the Global Automotive, Power Tool and Appliance Switch Markets. They are customer-focused, quality-minded and driven to excellence by the best people in the industry. Marquardt unites consistency with a pioneering spirit and is constantly exploring new territory in the switching world, taking new roads and opening up great potential benefits for its customers in marketable switching solutions.
|
Marquardt Switches Inc Part Search
|
Resources
|
Marquardt Series 1550 Rocker Switches
Marquardt Series 1550 Rocker Switches are single and double pole switches rated to 16 (4) A 2 50 VAC. This series is available in illuminated and non-illuminated models. Two housing versions are offered, with and without flange. Other features include inrush currents (capacitive) up to 100 A and 5E4 mechanical life endurance.
Marquardt Series 6425 Pushbutton Key Switches
Marquardt Series 6425 Pushbutton Key Switches are single pole switches available with optional yellow, green, or red LED. The series is rated to 100 MA 28V. A wide range of key caps are offered for flexible design options.
Marquardt Series 1830 Rocker Switches
Marquardt Series 1830 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches are rated to 20 (4) A 250 VAC. A wide variety of actuator colors and printing are offered.
Marquardt Series 1800 Rocker Switches
Marquardt Series 1800 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches are rated to 12 (4) A 250 VAC. A wide variety of actuator colors and printing are offered.
Marquardt Series 3250 Harsh Environment Rocker Switches
Marquardt Series 3250 Harsh Environment Rocker Switches are available with a variety of contact forms, switch functions, and actuators. These are lighted switches with up to four integrated LEDs available for a wide range of background and function illumination options. Current ratings vary from 0.5mA up to 20A at 12 VDC or 24 VDC. Other options available are various cap shapes and colors, laser etched symbols, and accessories.
Marquardt Series 1045 Subminiature Snap-Action Switches
Marquardt Series 1045 Subminiature Snap-Action Switches are protected from dust and water according to IP67 requirements. The switches feature a current rating of 10 (3) 250VAC. With IEC 60335 Chapter 30 approval, they are suitable for use in household appliances. Series 1045 has a flammability rating of UL 94 V-0 and an operating temperature range of -40ºC to +100ºC.