NEDA Authorized Mallory Distributor

Mallory

Mallory, a division of Cornell Dubilier, is a recognized leader in passive electronic components stemming from its beginning in 1917.

Mallory's product line includes:
  • CGS brand, large can, computergrade aluminum electrolytic capacitors
  • Miniature axial and radial leaded aluminum electrolytic capacitors
  • Motor run capacitors and motor start capacitors
  • Solid tantalum leaded capacitors
  • Ceramic disk and MLCC Capacitors
  • Extensive capacitor mounting hardware
  • Audio and wirewound controls

Mallory Type CGS Screw Terminal Capacitors

Mallory's Type CGS high-performance, high-capacitance, high-CV rated aluminum electrolytic screw terminal capacitors are packaged in a rugged aluminum can with a choice of terminal configurations. With excellent initial electrical performance, voltage combinations, high current filtering, energy storage, and good ripple capability, Mallory's CGS capacitors handle demanding applications with ease.

Mallory Type X2 Suppressor Capacitors Series: 158X

Mallory's 158X Series Type X2 Suppressor Capacitors are made of metallized polyester, tinned copper clad steel, and feature radial leads in two lengths. Mallory's suppressor capacitors are useful in applications in which damage to the capacitor will not lead to the danger of electrical shock. The UL-1414 and CSA approved capacitors feature a flame retardant case and potting end fill that meet UL94V-0 standards.