United States United States
Please confirm your currency selection:


Lyrtech ADAC250 High-speed Dual A/D & D/A FMC Data Conversion Module

Lyrtech ADAC250 High-speed Dual
A/D & D/A FMC Data Conversion Module

Lyrtech ADAC250 High-speed Dual A/D & D/A FPGA Mezzanine Card (FMC, aka "daughterboard") Data Conversion Module is designed around the high-performance A/D and D/A conversion technology from Texas Instruments, integrating one dual, 14-bit, 250 MSPS analog-to-digital converter (ADS62P49) and one dual, 16-bit, 1 GSPS digital-to-analog converter (DAC5682Z; also capable of a 2-4× interpolation mode). Combined with multiple clocks and synchronization modes, the ADAC250 extends another plug-in card's functionality and is at its best in DSP applications such as software-defined radio (SDR), advanced telecommunications (MIMO systems, cognitive radios, beamformers, LTE, WiMAX), signal intelligence (SIGINT), radar, sonar, and medical imaging applications. (An FMC plugs into a baseboard with a standard ANSI mezzanine card form factor, decouples I/O interfaces from the FPGA, and thus simplifies the I/O interface module design and maximizes carrier card reuse.)

The Lyrtech ADAC250 High-speed Dual A/D & D/A FMC Data Conversion Module uses the VITA 57.1 standard--widely used in the digital signal processing industry--which makes it easier for developers to integrate FPGAs into their embedded system designs. The FMC is completely Plug & Play compatible with Lyrtech's μTCA Perseus AMCs, but the ADAC250 can as easily be used on any FMC carrier out there.

Features
  • 2× 14-bit, 250 MSPS ADC (ADS62P49)
  • 2× 16-bit, 1 GSPS DAC (DAC5682Z)
  • Integrated programmable gains on both converters
  • Wideband, AC-coupled I/Os
  • DAC capable of 2-4× interpolation modes (low pass/high pass), coarse mixing, offset adjustments, and delay adjustments
  • Equipped with an onboard, low-jitter reference clock and synchronization PLL (AD9511)
  • Supports external or FMC-driven reference clocks for synchronized multiboard/multichannel applications
  • Supports external or FMC-driven sampling clocks (AD9511 with the PLL bypassed) for phase-coherent multiboard/ multichannel applications
  • Supports external triggers for event-based acquisition
Specifications
  • Analog-to-digital converter input bandwidth: 470MHz
  • Digital-to-analog converter output bandwidth: 500MHz
  • FMC connectivity:
    • High-pin-count connector
    • LA (00-33), HA (00-11)
    • CLK (0-2)
      • CLK0, CLK1: M2C clocks
      • CLK2: C2M clock
  • Front panel MMCX connectors:
    • ADC and DAC channels A/B
    • External trigger/PPS
    • External reference/clock input and output
  • Front panel ADC/DAC/PLL status LED × 4
  • Dimensions: 69mm × 10mm × 84mm (W×H×D)
  • Rugged FMC form factor
  • Standards compliance: VITA 57.1
Block Diagram

Block Diagram

  • Lyrtech
  • Industrial|Medical|Military / Aero
  • Embedded Solutions|Unspecified Connectors