United States United States
Please confirm your currency selection:


ECIA Authorized Lyrtech Distributor

Lyrtech

Lyrtech, a worldwide leader in digital signal processing and embedded electronics, works in partnership with Texas Instruments and other industry leaders to develop DSP / FPGA development platforms and other value-added products.

Lyrtech ADAC250 High-speed Dual A/D & D/A FMC Data Conversion Module

Lyrtech ADAC250 High-speed Dual A/D & D/A FMC Data Conversion Module is designed around the high-performance A/D and D/A conversion technology from Texas Instruments, integrating one dual, 14-bit, 250 MSPS analog-to-digital converter (ADS62P49) and one dual, 16-bit, 1 GSPS digital-to-analog converter (DAC5682Z; also capable of a 2-4× interpolation mode). Combined with multiple clocks and synchronization modes, the ADAC250 is at its best in DSP applications such as software-defined radio (SDR), advanced telecommunications (MIMO systems, cognitive radios, beamformers, LTE, WiMAX), signal intelligence (SIGINT), radar, sonar, and medical imaging applications. Lyrtech ADAC250 High-speed Dual A/D & D/A FMC Data Conversion Module uses the VITA 57.1 standard--widely used in the digital signal processing industry--which makes it easier for developers to integrate FPGAs into their embedded system designs. The FMC is completely Plug & Play compatible with Lyrtech's μTCA Perseus AMCs, but the ADAC250 can as easily be used on any FMC carrier out there.

Lyrtech SignalWAVe Development Tool

Lyrtech´s SignalWAVe provides designers with a complete DSP-FPGA-based development tool for next-generation wireless audio-video telecommunication applications. The Lyrtech device integrates audio and video I/Os and high-speed converters and comes with complete model-based design flow support. The development tool includes a Texas Instruments 225 MHz TMS320C6713 DSP, a Xilinx XC2V3000 Virtex-II FPGA, and high-speed ADCs and DACs.

Lyrtech SFF SDR Development Platform

Lyrtech´s SFF SDR Development Platform allows designers to incorporate Software-defined Radio (SDR) easily into military, public safety, and commercial applications. The Lyrtech device is equipped with leading DSP and FPGA technology and includes an SFF SDR Evaluation Module, a high-speed data conversion module, and a tunable 200-930 MHz RF module. The platform features a DM6446 DMP SoC from Texas Instruments, a Virtex-4 SX35 FPGA from Xilinx, an MSP430 MCU from TI for power management, two MSPS ADCs, and two 500 MSPS DACs.