Luminus Devices
|
Luminus Devices develops and manufactures Big Chip LEDs™ designed for general lighting, projection display, entertainment, ultraviolet curing, medical, portable, obstruction, transportation, and digital signage lighting. Delivering the most lumens from a single source, Luminus LEDs are the most versatile solid state light sources available.
|
Luminus Devices Part Search
|
Resources
|
Luminus Devices CBT-120-UV Ultraviolet LEDs
Luminus Devices CBT-120-UV Ultraviolet LEDs feature photonic lattice technology, high thermal conductivity, and high radiometric efficiency in a large, monolithic chip. Luminus' photonic lattice technology enables large area LED chips to emit photons uniformly over the entire LED chip surface. The intense optical power density produced by these UV Big Chip LEDs™ facilitates designs which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. For UV devices, Luminus engineers the photonic lattice to maximize light extraction and to emit with a Lambertian far-field distribution pattern. The design maximizes efficiency and allows for flexible optical designs. With a thermal resistance from junction to heat sink of 0.7°C/W, Luminus Devices CBT-120-UV Ultraviolet LEDs have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes.
Luminus Devices SBT-90 White Big Chip LEDs™
Luminus Devices SBT-90 White Big Chip LEDs™ are large, monolithic chips, each with a uniform emitting area of 9mm2. Luminus Devices SBT-90 White Big Chip LEDs™ feature an extremely high optical output, a high thermal conductivity package, and Luminus Devices' proprietary Big Chip LEDs™ (PhlatLight®) technology, the name of which is derived from Photonic Lattice. Photonic lattice technology creates true surface emission from the source, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.
Luminus Devices SBT16 Big Chip LEDs™
Luminus Devices SBT16 Big Chip LEDs™ use Luminus Devices' Projection Technology (PT), an innovative solid-state light source created to replace arc lamps in projection systems, enabling a new category of lamp-free projectors. Enabled by unique use of Photonic Lattice technology, Luminus Devices SBT16 Big Chip LEDs™ represent a major breakthrough in brightness that delivers all the benefits of solid state light sources in projections applications. Big Chip LEDs™ (PhlatLight)
products benefit from numerous innovations in the domain of packaging,
thermal management, and optical coupling that allow designers to achieve
efficient light engine designs and deliver high screen brightness.
Luminus Devices Lighting Development Kits
Luminus Devices development kits for Big Chip LEDs™ (PhlatLight) products allow evaluation of products in minutes. These Luminus Devices lighting kits are a complete solution including high-current drivers optimized for each LED
device and an efficient thermal management infrastructure to ensure the
devices can be operated at their optimum point whether it is for
maximum brightness, maximum efficiency, or somewhere in between. These
plug-and-play solutions can be easily connected to standard equipment
through standard connectors and allow system designers to save weeks in
their development cycles. These Luminus Devices lighting development kits feature compatibility with multiple Big Chip LEDs™ (PhlatLight) products.
Luminus Devices Color Series Big Chip LEDs™
Luminus Devices Color Series Big Chip LEDs™ combine advanced chip
level design and innovative packaging concepts to provide industry
leading single package light output levels. With its patented Big Chip LEDs™ PhlatLight® (Photonic Lattice) technology, Color Series products deliver lumen densities not previously realized from a single LED package. The CBT-120,
with its 12 mm2 chip design, can deliver over 2000 lumens (green at 528
nm) from a single unit. To support this level of performance, the Luminus Devices Color Series Big Chip LEDs™
package is designed with thermal management in mind on two levels, the
first being high thermal conductivity architecture and the second being
an on-board thermistor that can be used to monitors the LED's operating temperature. Luminus Devices Color Series Big Chip LEDs™ can be driven at a low drive current for high efficiency or at a very high drive current for maximum lumen output. The Color Series product line provides a wide variety of chip sizes and colors, redefined how and where LEDs can be used.
Luminus Devices White Big Chip LEDs™
Luminus Devices White Big Chip LEDs™ are designed for efficient, reliable, long-life operation over the industry's widest operating range. These Luminus Devices White Big Chip LEDs feature superior lumen output ranging from 1,750 lumens for the CBT-90 and exceeding 4,000 lumens for the CBM-360. These new Luminus Devices White Big Chip LEDs
provide lighting designers an ultra-bright, point source of white light
with superior optical coupling enabling new applications with better
optical system efficiency, breaking through the design limitations of
tiled arrays of conventional 1mm LEDs.