United States United States
Please confirm your currency selection:


Luminus Devices PhlatLight™ SBT16 LEDs

Luminus Devices SBT16 Big Chip LEDs™

Luminus Devices SBT16 Big Chip LEDs™ use Luminus Devices' Projection Technology (PT), an innovative solid-state light source created to replace arc lamps in projection systems, enabling a new category of lamp-free projectors. Enabled by unique use of Photonic Lattice technology, Luminus Devices SBT16 Big Chip LEDs™ represent a major breakthrough in brightness that delivers all the benefits of solid state light sources in projections applications. Big Chip LEDs™ (PhlatLight) products benefit from numerous innovations in the domain of packaging, thermal management, and optical coupling that allow designers to achieve efficient light engine designs and deliver high screen brightness.

Features
  • Matched RGB Chipset with 1.6mm2 emitting area designed for small, pico projector and "value" pocket projector applications
  • Photonic lattice technology for very high surface brightness
  • Single emitting area per color allows for collection with single lens for simplified optics
  • 16:10 aspect ratio optimized for WVGA, WXGA, or other wide aspect ratio micro-displays
  • Uniform surface emission
  • Compact, small footprint surface mount (SMT) package, with built-in alignment features
  • RoHS compliant (EU-2002/95/EC Directive)
Benefits
  • Wide color gamut for vivid colors, exceeds NTSC
  • Environmentally friendly technology - Mercury-free
  • Instant start and re-start - no more wait time
  • High reliability - no more lamp replacement
  • Electronic control of color points and light intensity on a frame-by-frame basis
Applications
  • Large dynamic range allows optimum performance in both battery-powered and AC powered systems
  • Optimized for micro-display diagonal sizes ranging from 0.2" to 0.4"
  • Compatible with all micro-display technologies including DLP™ and LCoS
Part Number Illumination Color Dominant Wavelength Luminous Flux Forward Voltage
SBT-16-B-J11-EPA-TR Blue 460nm 90lm 3.9V
SBT-16-G-J11-MPB-TR Green 525nm 470lm 4.9V
SBT-16-R-J11-MPB-TR Red 623nm 220lm 2.4V

Mechanical Dimensions in mm

Mechanical Dimensions
  • Luminus Devices
  • Display Technology|Lighting
  • Optoelectronics|LEDs