|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Luminus Devices SBT-70 Big Chip Round LEDs

Luminus Devices SBT-70 Big Chip Round LEDs

Luminus Devices SBT-70 Big Chip Round LEDs are the perfect solution for applications defined by a circular aperture. Such optical architectures, previously mismatched with a traditional square LED, can now be updated with round LEDs which better match the application. These Big Chip Round LEDs increase system-level efficiency by as much as 30%, enabling customers to use a single LED to replace a 250W HID lamp. They will accelerate the adoption of solid-state technology by displacing conventional light sources in high brightness lighting applications.

Markets and applications that will benefit from Luminus' round LED technology include medical, machine vision, portable, and retail spot lighting. For example, in fiber coupled lighting systems the fiber is round, the optic is round, but the LED has always been square. This has now been resolved with the round LED breakthrough that will enable users to replace the 300W Xenon lamp in an application like endoscopy.

Luminus' photonic lattice technology enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot.

With a thermal resistance from junction to case of 0.64ºC/W, these LEDs have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes.

Luminus Big Chip LEDs have been fully qualified for use in extreme high power and high current applications. With very low failure rates and median lifetimes that typically exceed 60,000 hours, Luminus Big Chip LEDs are ready for even the most demanding applications.

Shared Features
  • Round emitting aperture provides most efficient match to circular optical systems
    and narrow beam projectors
  • Variable drive current: 1A to 10.5A for SBT-70 white
  • High CRI at tungsten and daylight color temperatures for natural lighting
  • Environmentally friendly: RoHS compliant
  • Extremely high optical output from a 7mm² circular source: Up to 1,750 white lumens
  • Unencapsulated die with low profile protective window optimizes optical coupling
    in etendue-limited applications
  • High thermal conductivity package - junction to case thermal resistance of only 0.64ºC/W
Applications
  • Architectural and
    entertainment lighting
  • Fiber-coupled illumination
  • Medical lighting
  • Machine vision
  • Microscopy
  • Spot lighting
Part Number Type Illumination
Color
Color
Temperature
Luminous
Flux
CRI Dimensions
(L x W x H)
SBT-70-WCS-F75-NA120 High Power LED Cool White 7000K 1710lm 75 11 x 10 x 1.54mm
SBT-70-WCS-F75-NA123 High Power LED Cool White 7000K 1710lm 75 11 x 10 x 1.54mm
SBT-70-WDH-F75-LA220 High Power LED Daylight White 5700K 1290lm 90 11 x 10 x 1.54mm
SBT-70-WDH-F75-LA221 High Power LED Daylight White 5700K 1290lm 90 11 x 10 x 1.54mm
SBT-70-WTH-F75-HB720 High Power LED Tungsten White 3000K 900lm 95 11 x 10 x 1.54mm
SBT-70-WTH-F75-HB723 High Power LED Tungsten White 3000K 900lm 95 11 x 10 x 1.54mm

SBT-70 Thermal Resistance
SBT-70 Thermal Resistance

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Luminus Devices
  • Industrial|Lighting|Medical
  • Optoelectronics|LEDs