United States United States
Please confirm your currency selection:


Lumex TitanBrite™ 2-Watt, 3-Watt, and 5-Watt High Power LEDs

Superior Heat Dissipation, Unique Packaging

Lumex TitanBrite2-Watt, 3-Watt, and 5-Watt High Power LEDs offer superior heat dissipation and unique packaging. Compared to similar high power LEDs, the new TitanBrite devices provide up to a 30% improvement in heat dissipation performance and a 60% enhancement in electrostatic discharge protection. The unique packaging of the Lumex TitanBrite 2-Watt, 3-Watt, and 5-Watt LEDs allows for the elimination of the metal core PCB and instead fuses to a lead frame to manage thermal output. This design feature simplifies product design and reduces the number and cost of ancillary materials. These Lumex TitanBrite LEDs offer high intensity light of up to 58, 210, and 300 lumens respectively. These 2-Watt, 3-Watt, and 5-Watt devices target automotive, small space lighting, landscape, and emergency lighting applications.


View Product List

Features
  • Offers high intensity light of up to 58, 210, and 300 lumens respectively
  • Provides thermal resistance as low as 7˚C/Watt
  • Available in 2-Watt (SML-LXL8047xxx/2 Series), 3-Watt (SML-LXL8047xxx/3) and 5-Watt (SML-LXL99xxx/5)
  • 2-Watt version is available in yellow (591 nm typ) and red (623 nm typ)
  • 3-Watt and 5-Watt are offered in blue (465 nm typ), warm white (2700K), and cool white (6000K) with red, green and yellow versions available at no additional cost
Benefits
  • State-of-the-Art, High Brightness Chip Technology
  • SMT package eliminates thru-hole soldering
Applications
  • Automotive
  • Small Space Lighting
  • Landscape
  • Emergency Lighting
  • Architectural lighting
  • Decorative Lighting
  • Illuminating Signs/Artwork
  • Information Displays
Product Characteristics
Part
Number
Watts, Package
Emitted Color
Chip Material
Peak Wavelength (nm)
Lens Type
Typ. Vf
lf (mA)
Intensity Typ.
View Angle 2x Theta
SML-LXL99SIC-TR/2
2W, 9mm Square
Red
InGaN
635
Clear
2.7
500
42 lm
100
SML-LXL99SYC-TR/2
2W, 9mm Square
Yellow
InGaN
598
Clear
2.5
500
58 lm
100
SML-LXL8047SIC-TR/2
2W, 8mm Round
Red
InGaN
635
Clear
2.7
500
50 lm
100
SML-LXL8047SYC-TR/2
2W, 8mm Round
Yellow
InGaN
598
Clear
2.5
500
55 lm
100
SML-LXL8047MWC-TR
3W, 8mm Round
Warm White
InGaN
n/a, 3000K
Clear
4.6
700
140 lm
100
SML-LXL8047USBC-TR3
3W, 8mm Round
Blue
InGaN
454
Clear
4.6
700
20 lm
100
SML-LXL8047UWC-TR3
3W, 8mm Round
Cool White
InGaN
n/a, 6000K
Clear
4.6
700
160 lm
100
SML-LXL99MWC-TR/5
5W, 9mm Square
Warm White
InGaN
n/a, 2700K
Clear
4.5
1200
220 lm
100
SML-LXL99USBC-TR/5
5W, 9mm Square
Blue
InGaN
465
Clear
4.5
1200
55 lm
100
SML-LXL99UWC-TR/5
5W, 9mm Square
Cool White
InGaN
n/a, 6000K
Clear
4.5
1200
180 lm
100



  • Lumex
  • Lighting
  • Optoelectronics|LEDs