Arduino ModFLEX Shields by LS Research
Arduino ModFLEX Shields by LS Research include either a SiFLEX02 module or a ProFLEX01 module, each of which consist of a high performance IEEE 802.15.4 radio and microcontroller in a cost effective, pre-certified footprint. The SiFLEX02 module features a 900MHz DSSS transceiver, AT86RF212 radio with RF amplifier circuit, and the ATXMEGA256A3 MCU, and it comes preloaded with the LSR host serial interface running on top of the Atmel 802.15.4 MAC. The ProFLEX01 module features a 2.4GHz DSSS transceiver, CC2520 radio with CC2591 PA/LNA, and the MSP430F5437 MCU, and it comes preloaded with the TI MAC-Stack that can be used with the LSR host serial interface. Arduino ModFLEX Shields by LS Research offer full debug and programming capabilities to develop custom applications. Users can easily load the ZigBee stack or MAC onto the module and create their own network. Arduino ModFLEX Shields by LS Research provide I/O connectors and are compatible with Arduino open-source platforms.
|