Littelfuse 4.0SMDJ TVS Diode

Littelfuse 4.0SMDJ TVS Diode

Littelfuse 4.0SMDJ TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The 4.0SMDJ24A, a new alternative between industrial 3kW and 5kW TVS diode, is an ideal cost effective solution for designers.


Features
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • Built-in strain relief
  • VBR @TJ= VBR@25°C x (1+αT x (TJ - 25)) (αT:Temperature Coefficient)
features cont.
  • Glass passivated chip junction
  • 4000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature soldering guaranteed: 260°C/40 seconds at terminals
  • Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
  • Matte tin lead-free plated
  • Halogen free and RoHS compliant
Applications
  • TVS devices are ideal for the protection of I/O Interfaces,VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
 
Maximum Ratings and Thermal Characteristics(TA=25OC unless otherwise noted)
Maximum Ratings and Thermal Characteristics(TA=25OC unless otherwise noted)
 
Dimensions
Dimensions
eNews