Lineage Power
|
Lineage Power provides power supply and power conversion products and services to telecom service providers and enterprise customers. Lineage Power has acquired Tyco Electronics Power Systems, Inc., a leading global provider of innovative, reliable AC-DC and DC-DC switching power supplies, complete telecom power systems, batteries, power modules, solid state relays, global positioning system receivers, gas detection modules, and hybrids.
|
Lineage Power Part Search
|
Resources
|
Lineage Power Micro TLynx™ Power Modules
Lineage Power's Micro TLynx™ series of non-isolated DC-DC SIP power modules deliver up to 12A output current. The DC-DC converters operate over a wide range of input voltages and provide a precisely regulated output voltage, programmable via an external resistor. A Tunable Loop allows users to optimize the converter's dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking, and industrial, as well as servers and storage.
Lineage Power Naos Raptor Power Modules
Lineage Power's Naos Raptor Series of non-isolated DC-DC SIP power modules deliver 3A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.59Vdc to 6Vdc, programmable via an external resistor. A Tunable Loop allows users to optimize the converter's dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking, and industrial, as well as servers and storage.