United States United States
Please confirm your currency selection:



Lelon VUA Series 125°C
SMD Aluminum Electrolytic Capacitors

Lelon's VUA Series SMD Aluminum Electrolytic Capacitors were designed for automobile modules and other high-temperature applications. The VUA Series SMD Aluminum Electrolytic Capacitors from Lelon feature high temperature range up to 125ºC, long life of 1,000-2,000 hours guaranteed, 6.3~18mm diameter, capacitance tolerance ±20% (at 120Hz, 20ºC), and RoHS compliance.

FEATURES
  • 6.3~18ø diameter
  • Guaranteed long life 1,000-2,000 hours
  • High temperature range up to 125°C
  • RoHS Compliance



APPLICATIONS
  • Automobiles and other high-temperature applications

PRODUCT SPECIFICATIONS
Part Number Capacitance (µF)
Voltage
VUA220M1VTR-0606 22 35V
VUA330M1CTR-0606 33 16V
VUA330M1ETR-0606 33 25V
VUA330M1VTR-0607 33 35V
VUA470M1CTR-0607 47 16V
VUA470M1ETR-0607 47 25V
VUA470M1VTR-0806 47 35V
VUA680M1ATR-0606 68 10V
VUA680M1CTR-0806 68 16V
VUA680M1ETR-0806 68 25V
VUA680M1VTR-0810 68 35V
VUA101M1ATR-0806 100 10V
VUA101M1CTR-0806 100 16V
VUA101M1ETR-0810 100 25V
VUA101M1VTR-1010 100 35V
VUA221M1ATR-0810 220 10V
VUA221M1CTR-1010 220 16V
VUA221M1ETR-1010 220 25V
VUA221M1VTR-1313 220 35V
VUA331M1ATR-0810 330 10V
VUA331M1CTR-1313 330 16V
VUA331M1ETR-1313 330 25V
VUA331M1VTR-1616 330 35V
VUA471M1ATR-1313 470 10V
VUA471M1CTR-1313 470 16V
VUA471M1ETR-1616 470 25V
VUA471M1VTR-1616 470 35V
VUA681M1ATR-1316 680 10V
VUA681M1CTR-1616 680 16V
VUA102M1ATR-1316 1000 10V
  • Lelon
  • Passive Components|Capacitors