United States United States
Please confirm your currency selection:


LedEngin LZ4-2 Series LEDs

LedEngin LZ4-2 Series LEDs

LedEngin LZ4-2 Series LEDs provide 10W power in an extremely small package. With a 7.0 x 7.0mm ultra-small footprint, this package provides exceptional luminous flux density. LedEngin LZ4-2 Series LEDs offer ultimate design flexibility each with individually addressable die. The patent-pending design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.

Features
  • High luminous efficacy 10W LED
  • Ultra-small footprint: 7.0mm x 7.0mm
  • Surface mount ceramic package with
    integrated glass lens
  • Very low thermal resistance: 1.1°C/W
  • Individually addressable die
  • Very high luminous flux density
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Autoclave compliant (JEDEC JESD22-A102-C)
  • Lead (Pb) free and RoHS compliant
  • Reflow solderable (up to 6 cycles)
Applications
  • Emergency vehicle lighting
  • Strobe and warning lights
  • Marine and buoy lighting
  • Airfield and obstruction lighting and signs
  • Roadway beacons and traffic signaling
  • Architectural lighting
  • Automotive signal and marker lights
  • Stage and studio lighting
  • Street lighting
  • Task and accent lighting
  • Refrigeration lighting
  • Portable lighting
Part Number Datasheet Illumination Color Dominant Wavelength /
Color Temperature
Luminous / Radiant Flux Viewing Angle
LZ4-20R200Deep Red660nm1.8W95⁰
LZ4-20R100 Red 623nm 350lm 90⁰
LZ4-20A100 Amber 591nm 300lm 95⁰
LZ4-20G100 Green 525nm 425lm 95⁰
LZ4-20B200 Blue 460nm 130lm 110⁰
LZ4-20CW00 Cool White 5500K 680lm 105⁰
LZ4-20W200 Warm White / Cool White 2800K / 6000K 520lm / 680lm 95⁰

  • LedEngin
  • Lighting
  • Optoelectronics|LEDs