United States United States
Please confirm your currency selection:


ECIA Authorized LedEngin Distributor

LedEngin

LedEngin manufactures ultra-small, ultra-bright, and ultra-cool LED components and light source modules for general lighting, display, automotive, and medical/dental applications.

LedEngin LLNS-3T08-H Narrow Spot Beam High Efficiency Lens for LZC Emitters

LedEngin LLNS-3T08-H Narrow Spot Beam High Efficiency Lens for LZC Emitters couples with the compact, high flux density LZC (12 die) LuxiGen emitter, opening up new applications in stage and studio, architectural, and down lighting. The LedEngin LLNS-3T08-H Narrow Spot Beam High Efficiency Lens aligns LED light in efficient, well-controlled light beams that maximize the usable lumens in the target area. Not only does this lighting solution provide the throw or distance required for these lighting applications, it does so with a smooth, high quality beam of superior intensity uniformity, color over angle mixing, and with an absence of uncomfortable glare or shadows. In addition, the 8° narrow spot lenses coupled with the LZC 12-die, multi-color RGB, RGBA, and RGBW emitters provide excellent in-source color mixing for dynamic color entertainment and architectural lighting applications.

LedEngin 90W Ultraviolet LED with Starboard MCPCB & High Efficiency Lens with Holder

LedEngin 90W Ultraviolet LED with Starboard MCPCB is rated for 90W power handling in an ultra compact package. The LedEngin 90W Ultraviolet LED alone has a small 12 x 12 x 6.7mm footprint, providing exceptional radiant flux density. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize radiant flux and minimize stresses which results in monumental reliability and radiant flux maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. With the LedEngin Starboard MCPCB, the emitter heat slug mounts directly onto the MCPCB copper core, resulting in an extremely low 0.1C/W thermal resistance. The MCPCB has five channels: four independent channels each with strings of six white LED dies in series, and one channel for optional center pad function (not used with LZP-0xxx00 emitter).

LedEngin High Efficiency Lens with Holder is a 15° beam lens which can be combined with LedEngin LZP-series 90W single color emitters to provide an efficient and highly uniform smooth light gradient for illumination applications. The unique design of the LedEngin High Efficiency Lens with Holder provides maximum luminous output and excellent beam uniformity.

LedEngin High Efficiency 10 Watt LED Lenses

LedEngin High Efficiency 10 Watt LED Lenses provide efficient and highly uniform smooth light gradient which eliminates hot spots and rings for illumination applications. LedEngin High Efficiency 10 Watt LED Lenses are available in three viewing angles--12º Narrow Spot beam, 23º Narrow Flood beam, and 37º Flood beam. Designed specifically for the 10 watt single color emitter series, these lenses are made of optical grade PMMA material which allows for use of high current and temperature conditions. Included holder fastens to the PCB with appropriate adhesives, such as epoxy or polyurethane-based, and are compatible with LedEngin standard MCPCB assemblies.

LedEngin LZC-UV Series High Radiant 40 Watt UV LED Emitters

The LedEngin LZC-UV Series High Radiant 40 Watt UV LED Emitters are available in 365nm through 400nm UV-A wavelengths in an ultra-bright, compact 9mm x 9mm, 12-die platform. Rated for 40W power and composed of high quality materials, the LZC-UV Series provides exceptional radiant flux density and unparalleled thermal and optical performance, as well as minimizes stresses which results in monumental reliability and radiant flux maintenance. The LZC-UV Series High Radiant 40 Watt UV LED Emitters are a robust design that thrives in outdoor applications with high ambient temperatures and high humidity.

LedEngin LZP Series 90W LED Emitters

LedEngin LZP Series 90W LED emitters generate up to 5500 lumen (CCT of 5500K) and 3000lm (CCT of 3100K) in an unprecedented compact 12mm x 12mm package. LedEngin LZP Series high performance LED emitters replace 35W metal halide (MH) bulbs or 50W high pressure sodium (HID) bulbs achieving the high flux required in applications such as high bay lighting, architectural lighting, street/area lighting, and stage and studio moving heads. LedEngin LZP Series LED emitters provide spatial color uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. Complementary TIR lenses coupled with the LZP Series LEDs exceed the luminance of competing LED solutions by 6 to 10 times. The combined emitter and TIR lens produce a superior light quality, homogeneous beam pattern, and crisper image for a more natural perception of the light.

LedEngin LuxSpot™ Alta High Performance LED Module

The LedEngin LuxSpotAlta high performance LED module delivers more than 6,000 Lux at 21 watts of power, beating traditional 75W halogen MR16 lamps in performance at 10 times the service life. LuxSpot Alta shares the same sleek, compact form as the standard LuxSpot with over double the lumens and lux, opening up additional track and downlighting applications previously unattainable with LED solutions. The high quality, uniform light, and excellent color quality coupled with its high-performance lumen output - over 1200 lumens in 5500K - makes the LedEngin LuxSpot Alta the product of chocie for many retail, hospitality, and commercial directional lighting applications.

LedEngin 40W LED Emitters -- EXPANSION

LedEngin has further enhanced its line of high-performance, ultra-compact 40W LED emitters with new Warm White, Cool White, Neutral White, RGB, RGBA, and RGBW devices. These 40W LED emitters from LedEngin provide industry-leading luminous flux density in a compact 9mm x 9mm footprint. LedEngin 40W RGB, RGBA and RGBW LED emitters provide a brilliance of colors across the entire color spectrum with outstanding color mixing and uncompromising performance. The ability of these 40W LED emitters to configure multiple red, green and blue high-brightness die within a very small area creates a superior, flexible, dynamic colored lighting source for architectural, decorative, and entertainment lighting applications. The RGBW LEDs provide tunable white and softer pastels.

LedEngin 40W 2x6 Pattern LED Emitters

LedEngin 40W 2x6 pattern LED emitters provide 40-Watt power in an extremely small package and exceptional luminous flux density. These 40W 2x6 LED emitters come in warm, neutral, and cool white. Each of these LedEngin devices feature a thermally insulated phosphor layer that provides spatial color uniformity across the radiation pattern and a consistent CCT over time and temperature. The high-quality materials used in the package optimize light output and minimize stresses for superior reliability and lumen maintenance. The robust product design of these LedEngin 2x6 pattern LED emitters thrives in outdoor applications with high ambient temperature and high humidity.

LedEngin 365nm UV LEDs

LedEngin 365nm UV LEDs provide industry-leading flux numbers up to 700mW at 365nm. LedEngin 365nm UV LEDs deliver rugged, reliable performance, including compact form factors for record flux densities enabling exceptional optical system efficiency. These LedEngin UV LEDs come in a surface-mount ceramic with integrated non-degrading glass lens for durability. The 365nm devices expand the use of LEDs in wide-ranging applications for adhesive and paint curing, sterilization, skin treatment, forensics particle detection, currency verification, fluorescence, and blacklight blue.