|
|
 |
|
LeCroy WaveJet™ OscilloscopesLeCroy's WaveJet™ 300A Oscilloscopes offer many
benefits that simplify the user's work and shorten debug time. One of
the most significant features of these portable oscilloscopes from LeCroy
is the Replay Mode that allows users to go back in time up to 1,024
consecutive waveforms to isolate and measure an anomaly. Other key
features of the WaveJet™ 300A Oscilloscopes are 100, 200, 350,
and 500MHz bandwidths; sample rates up to 2 GS/s; long waveform memory
at 500 kpts/Ch; 26 automatic measurement parameters; 7.5" color
display; multi-language user interface and help; USB host and device
connections for printers, memory sticks and PC remote control;
availability of GPIB and LAN connectivity; advanced triggering (Pulse
Width, Period, Pulse Count and TV); and more. LeCroy Oscilloscopes are shipped with US, UK, and European power cords.
|
Features
- 100 MHz, 200 MHz, 350 MHz, and 500 MHz bandwidths
- Sample rates up to 2 GS/s
- 26 measurement parameters
- Replay history mode
- 7.5" color display
- Multi-language user-interface and help
- USB Host and Device connections for printers, memory sticks, and PC remote control
- Available GPIB and LAN connectivity
|
| Part Number | Description |
| WaveJet 354A | 500 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved | | WaveJet 352A | 500 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved |
| WaveJet 334A | 350 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved |
| WaveJet 332A | 350 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved |
| WaveJet 324A | 200 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved |
| WaveJet 322A | 200 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved |
| WaveJet 314A | 100 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display |
| WaveJet 312A | 100 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display |
|
 |
|