|
|
Lantronix MatchPort® NR Embedded Ethernet Device Server
The Ultimate in Embedded Networking
The Lantronix MatchPort® NR Embedded Ethernet Device Server enables designers to build networking into virtually any electronic device with a serial interface. This Lantronix full-featured, turnkey embedded device server module allows your products to be accessed and controlled over the Internet. The Lantronix MatchPort NR is part of a family of pin and form-factor compatible wireless and wired module solutions. The MatchPort family allows you to future proof designs with a choice of flexible media independent 802.11b/g or Ethernet networking products. The MatchPort NR is a dedicated co-processor module that manages network activity, permitting a device's host microprocessor to function at maximum efficiency.
|
 |
Features
- Communication between TCP and UDP to serial
- Two serial channels, up to 921 Kbps data rate
- Email notification of configurable alarms and events
- Upgradeable firmware
- SNMP monitoring
- Connection to devices through a TCP or UDP data channel to computers or to another device server
- Web server allowing presentation of custom content and easy configuration through the browser
- Contains eight programmable I/O pins used to monitor or control attached devices.
- Full TCP/IP stack, web server, Windows deployment software
- 256-bit AES end-to-end encryption for secure communications
- Operating range: -40° to 85°C (-40° to 185°F)
Included Software
- Windows® 98/NT/2000/XP/Vista based DeviceInstaller configuration
software and Com Port Redirector™, Web-Manager
| Benefits
- Extremely affordable embedded networking
- Common platform form factor for family of wired and wireless modules
- Build Ethernet, IP networking into products quickly, easily
- Compact: 45mm x 45mm with 40-pin 2 mm header
Applications
- Remote sensing
- CNC controllers
- Data
collection devices
- Telecommunications equipment
- Data
display devices
- Security alarms and access control devices
- Time
clocks and terminals
| MatchPort NR Demonstration Kit | The Matchport NR demonstration kit contains the key accessories to evaluate a MatchPort NR product:
- MatchPort NR demonstration board
- RS-232 cable, DB9F, null modem
- Cat5e UTP RJ45M/M Ethernet cable
- 3.3V power supply
- Antenna (Included for use with wireless modules – not for
- MatchPort NR use)
Note: MatchPort NR sample must be purchased separately.
| MatchPort NR Block Diagram MatchPort NR Pinout| Pin # | Name | Function | Pin # | Name | Function |
| 1 | Reset IN# | Active low Reset. Min reset input 2 ms. Leave floating if unused. | 2 | GND | Signal Ground |
| 3 | NC | No Connect | 4 | NC | No Connect |
| 5 | TXD1 | Transmit data output (logic level), port 0 | 6 | TX+ | Ethernet TX+ |
| 7 | RTS1 | Request to Send output (logic level), port 0 | 8 | TX- | Ethernet TX- |
| 9 | RXD1 | Receive data input (logic level), port 0 | 10 | TXCT | Ethernet TX center tap |
| 11 | CTS1 | Clear to Send input (logic level), port 0 | 12 | RXCT | Ethernet RX center tap |
| 13 | CP1 | Configurable pin | 14 | RX+ | Ethernet RX+ |
| 15 | CP2 | Configurable pin | 16 | RX- | Ethernet RX- |
| 17 | CP3 | Configurable pin | 18 | ELED1 | Ethernet Link (active low) |
| 19 | CP4 | Configurable pin | 20 | ELED2 | Ethernet Activity (active low) |
| 21 | TXD2 | Transmit data output (logic level), port 1 | 22 | NC | No connect |
| 23 | RTS2 | Request to Send output (logic level), port 1 | 24 | NC | No connect |
| 25 | RXD2 | Receive data input (logic level), port 1 | 26 | NC | No connect |
| 27 | CTS2 | Clear to Send input (logic level), port 1 | 28 | RES | Reserved for future use |
| 29 | CP5 | Configurable pin | 30 | RES | Reserved for future use |
| 31 | CP6 | Configurable pin | 32 | NC | No connect |
| 33 | CP7 | Configurable pin | 34 | NC | No connect |
| 35 | CP8 | Configurable pin | 36 | NC | No connect |
| 37 | 3.3V | 3.3V power input | 38 | NC | No connect |
| 39 | GND | Signal Ground | 40 | NC | No connect |
|