Lantronix MatchPort®

AR Linux Software Developer’s Kit

The MatchPort® AR Linux Software Developer’s Kit (SDK) is a highly-integrated embedded hardware and software suite that allows Linux developers to easily create value-added applications on Lantronix’ small yet powerful embedded networking module. Built on the stable 2.6 Linux kernel, the SDK includes all the components you require for building secure network enabled products using the Linux OS.

In addition to the proven MatchPort AR secure networking module, the SDK provides a validated set of Linux-based applications, an extensive software library, a board support package (BSP) and device drivers which allow you to quickly create a custom tailored finished product. Included with standard GNU toolchains, you can easily integrate your applications using pre-defined configuration profiles and software assembly tools. Sample applications are also provided within the SDK allowing you to jump-start your application development and accelerate time-to-market.

With the MatchPort AR Linux SDK, you can leverage the growing demand for Linux-based products without the usual hassle of doing all the groundwork.



  • Provides a turn-key development environment using industry standard Linux software tools combined with well known GNU toolchains
  • Improves the ease and flexibility of application development—shortening time-to-market
  • Allows you to leverage the knowledge of a well established Linux development community
  • Simplifies the complicated and time consuming process of custom development on Linux-based platforms
  • Integrated with our small, proven, and very powerful hardware module

  • CD which includes: Linux SDK, User Guide, Integration Guide, Quick Start Guide, CodeSourcery Sourcery G++ Light Edition
  • MatchPort AR w/ 8MB Flash without BDM connector
  • MatchPort demo board
  • RS-232 cable, DB9F, null modem
  • Cat5e UTP RJ45M/M Ethernet cable
  • 3.3V power supply
MatchPort AR Linux Software Developer’s Kit MPDK1000-LNX-02 contains the same items as MPDK1000-LNX-01 Plus MatchPort AR w/ 8MB Flash with BDM connector.

Note: P&E Micro-computer systems USB Multilink Debugger part number 930-060-R is available for use with the MPDK1000-LNX-02 kit. Part number 930-060-R must be ordered separately.


Features & Specifications
Supported Hardware
Applications and Libraries
MatchPort AR
BusyBox v1.13.2 – shell and various Linux utilities
Host Development Platforms Supported
Boa v0.94.14RC21 – web server
Ubuntu 8.04
Dropbear v0.52 – compact SSH client and server
Ubuntu 8.10
inetd – Network Server
Fedora 6
telnetd – Telnet Server
Fedora 9
ftpd v1.4.1 – FTP Server
Debian 4.0r4
dhcpcd v1.3.20 – DHCP Client
(There are minimal dependencies on the host Linux distribution.)
mii-tool v1.9.1.1 – Ethernet Configuration Tool
Toolchain
File Systems
Code Sourcery G++ 4.3-45 Lite Edition provides the entire GNU Toolchain - C/C++ compilers, a flexible assembler, a powerful linker, runtime libraries, and a source and assembly-level debugger.
JFFS2 – Journaling Flash File System version 2. Supports flash wear leveling and helps prevent corruption from power failures

ROMFS – space efficient read-only filesystem
Toolchain component versions:
NFS – Network File System
gcc 4.3.2
AUFS – layering File System – allows easy separation of applications and their configuration files
gdb 6.8.50
binutils 2.18.50
Debugging and Testing
uClibc 0.9.29
gdbserver – for remote debugging
Linux
iperf v2.0.4 – network performance testing
Kernel version 2.6.26
tcpdump v3.9.8 – network packet sniffer
Based on uClinux Distribution (20080808)
Available Lantronix Applications
Device Drivers
Software upgrade utility
Ethernet
Failure Recovery Framework – Solves the maintenance and deployment issues of devices in the field by allowing recovery of failed devices to a known good state over the network. This provides an additional layer of robustness for applications deployed on MatchPort AR.
Serial RS-232 and RS-485
Configurable Pins Manager
MTD (Flash support)
Provided Sample Programs
Watchdog
CP Manager - GPIO control


Serial to Ethernet (s2e) – serial tunneling over the network

View the Lantronix MatchPort AR Linux Software Developer’s Kit Product ListView the Lantronix MatchPort AR Linux Software Developer’s Kit Product BriefView Lantronix MatchPort AR Linux Software Developer’s Kit Benefits and Kit ContentsView Lantronix MatchPort AR Linux Software Developer’s Kit Features and SpecificationsLearn More about LantronixBuy the Lantronix MatchPort AR Linux Software Developer’s KitView the Lantronix MatchPort AR Linux Software Developer’s Kit Product List
Order the Lantronix MatchPort AR Linux Software Developer’s KitView the Lantronix MatchPort AR Linux Software Developer’s Kit Product ListView Lantronix MatchPort AR Linux Software Developer’s Kit Associated ProductLantronix MatchPort AR Linux Software Developer’s Kit Product BriefView Lantronix MatchPort AR Linux Software Developer’s Kit Benefits and Kit ContentsView Features and Specifications for the Lantronix MatchPort AR Linux Software Developer’s KitLearn More about Lantronix